Part Details for JM38510/30001BDA by Motorola Semiconductor Products
Overview of JM38510/30001BDA by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/30001BDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 38510/30001BDA | 224 |
|
$9.2768 / $13.0455 | Buy Now |
|
Quest Components | 38510/30001BDA | 1 |
|
$15.0000 | Buy Now |
Part Details for JM38510/30001BDA
JM38510/30001BDA CAD Models
JM38510/30001BDA Part Data Attributes:
|
JM38510/30001BDA
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
JM38510/30001BDA
Motorola Semiconductor Products
NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CERAMIC, FP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDFP-F14 | |
Length | 9.65 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.15 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.415 mm |
Alternate Parts for JM38510/30001BDA
This table gives cross-reference parts and alternative options found for JM38510/30001BDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/30001BDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/30001SDA | Space 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CFP -55 to 125 | Texas Instruments | JM38510/30001BDA vs JM38510/30001SDA |
JM38510/30001BDB | LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14 | Philips Semiconductors | JM38510/30001BDA vs JM38510/30001BDB |
M38510/30001BDX | LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | JM38510/30001BDA vs M38510/30001BDX |
JM38510/30001BDB | IC LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14, Gate | NXP Semiconductors | JM38510/30001BDA vs JM38510/30001BDB |
54LS00/BDA | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14 | YAGEO Corporation | JM38510/30001BDA vs 54LS00/BDA |
M38510/30001SDA | IC LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14, Gate | National Semiconductor Corporation | JM38510/30001BDA vs M38510/30001SDA |
M38510/30001SDX | LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | JM38510/30001BDA vs M38510/30001SDX |
JM38510/30001BDC | IC LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14, Gate | NXP Semiconductors | JM38510/30001BDA vs JM38510/30001BDC |
SN54LS00W-10 | LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14 | Texas Instruments | JM38510/30001BDA vs SN54LS00W-10 |
54LS00/BDAJC | LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | Motorola Mobility LLC | JM38510/30001BDA vs 54LS00/BDAJC |