Filter Your Search
1 - 2 of 2 results
|
M38510/30001SDX
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 24 ns | 4 | 2 | YES | DFP | LS | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class S | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | DUAL | NXP SEMICONDUCTORS | DFP | DFP, | 14 | unknown | 8542.39.00.01 | |||||||
|
M38510/30001SDX
Texas Instruments
|
Check for Price | Active | 5 V | 24 ns | 24 ns | 4 | 2 | YES | DFP | 50 pF | NO | LS | NAND GATE | TTL | 4 mA | 4.4 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | DUAL | TEXAS INSTRUMENTS INC | DFP | DFP, | 14 | compliant | 8542.39.00.01 |