Part Details for JM38510/30001BDC by NXP Semiconductors
Overview of JM38510/30001BDC by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JM38510/30001BDC
JM38510/30001BDC CAD Models
JM38510/30001BDC Part Data Attributes:
|
JM38510/30001BDC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JM38510/30001BDC
NXP Semiconductors
IC LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-CDFP-F14 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 4.4 mA | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for JM38510/30001BDC
This table gives cross-reference parts and alternative options found for JM38510/30001BDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/30001BDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/30001SDA | Space 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CFP -55 to 125 | Texas Instruments | JM38510/30001BDC vs JM38510/30001SDA |
JM38510/30001BDB | LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14 | Philips Semiconductors | JM38510/30001BDC vs JM38510/30001BDB |
M38510/30001BDX | LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | JM38510/30001BDC vs M38510/30001BDX |
JM38510/30001BDB | IC LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14, Gate | NXP Semiconductors | JM38510/30001BDC vs JM38510/30001BDB |
54LS00/BDA | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14 | YAGEO Corporation | JM38510/30001BDC vs 54LS00/BDA |
M38510/30001SDA | IC LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14, Gate | National Semiconductor Corporation | JM38510/30001BDC vs M38510/30001SDA |
M38510/30001SDX | LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | JM38510/30001BDC vs M38510/30001SDX |
SN54LS00W-10 | LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14 | Texas Instruments | JM38510/30001BDC vs SN54LS00W-10 |
54LS00/BDAJC | LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | Motorola Mobility LLC | JM38510/30001BDC vs 54LS00/BDAJC |
JM38510/30001BDA | IC LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14, Gate | NXP Semiconductors | JM38510/30001BDC vs JM38510/30001BDA |