Part Details for M38510/22402BYA by AMD
Overview of M38510/22402BYA by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/22402BYA
M38510/22402BYA CAD Models
M38510/22402BYA Part Data Attributes:
|
M38510/22402BYA
AMD
Buy Now
|
Compare Parts:
M38510/22402BYA
AMD
UVPROM, 32KX8, 200ns, MOS, 0.5 X 0.625 INCH, DIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 200 ns | |
JESD-30 Code | R-XDIP-T28 | |
Memory Density | 262144 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/22402BYA
This table gives cross-reference parts and alternative options found for M38510/22402BYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/22402BYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NM27LC256QE200 | IC 32K X 8 UVPROM, 200 ns, CDIP28, CERAMIC, DIP-28, Programmable ROM | National Semiconductor Corporation | M38510/22402BYA vs NM27LC256QE200 |
QP27C256-200/YA | UVPROM, 32KX8, 200ns, CMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | e2v technologies | M38510/22402BYA vs QP27C256-200/YA |
NMC27C256BNE200 | IC 32K X 8 OTPROM, 200 ns, PDIP28, PLASTIC, DIP-28, Programmable ROM | National Semiconductor Corporation | M38510/22402BYA vs NMC27C256BNE200 |
NMC27C256BNE200 | IC 32K X 8 OTPROM, 200 ns, PDIP28, PLASTIC, DIP-28, Programmable ROM | Texas Instruments | M38510/22402BYA vs NMC27C256BNE200 |
QP27C256-200/XA | UVPROM, 32KX8, 200ns, CMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | e2v technologies | M38510/22402BYA vs QP27C256-200/XA |
TMS27PC256-20NE | 32KX8 OTPROM, 200ns, PDIP28 | Texas Instruments | M38510/22402BYA vs TMS27PC256-20NE |
8411103YX | UVPROM, 32KX8, 200ns, CMOS, CDIP28, CERAMIC, DIP-28 | Rochester Electronics LLC | M38510/22402BYA vs 8411103YX |
TMX27PC256-20NL | 32KX8 OTPROM, 200ns, PDIP28 | Texas Instruments | M38510/22402BYA vs TMX27PC256-20NL |
NMC27C256BN200 | IC 32K X 8 OTPROM, 200 ns, PDIP28, PLASTIC, DIP-28, Programmable ROM | National Semiconductor Corporation | M38510/22402BYA vs NMC27C256BN200 |
NMC87C257Q200 | 32KX8 UVPROM, 200ns, CDIP28, WINDOWED, CERAMIC, DIP-28 | Texas Instruments | M38510/22402BYA vs NMC87C257Q200 |