Filter Your Search
1 - 2 of 2 results
|
M38510/22402BYA
AMD
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 200 ns | UVPROM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 50 µA | 5.5 V | 4.5 V | MOS | MILITARY | R-XDIP-T28 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 28 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | ADVANCED MICRO DEVICES INC | DIP | DIP, | 28 | unknown | 3A001.A.2.C | 8542.32.00.61 | ||||
|
M38510/22402BYA
Intel Corporation
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 200 ns | UVPROM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 50 µA | 5.5 V | 4.5 V | MOS | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 28 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | INTEL CORP | DIP | DIP, | 28 | unknown | 3A001.A.2.C | 8542.32.00.61 |