Part Details for M38510/20404BEX by Lansdale Semiconductor Inc
Overview of M38510/20404BEX by Lansdale Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/20404BEX
M38510/20404BEX CAD Models
M38510/20404BEX Part Data Attributes
|
M38510/20404BEX
Lansdale Semiconductor Inc
Buy Now
|
Compare Parts:
M38510/20404BEX
Lansdale Semiconductor Inc
OTP ROM, 512X4, 35ns, Bipolar, 0.25 X 0.875 INCH, DIP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LANSDALE SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 90 ns | |
JESD-30 Code | R-XDIP-T16 | |
Memory Density | 262144 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 512 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/20404BEX
This table gives cross-reference parts and alternative options found for M38510/20404BEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/20404BEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82S130A/BEA | OTP ROM, 512X4, 35ns, Bipolar, CDIP16 | YAGEO Corporation | M38510/20404BEX vs 82S130A/BEA |
DM74S571BN | IC 512 X 4 OTPROM, 35 ns, PDIP16, PLASTIC, DIP-16, Programmable ROM | National Semiconductor Corporation | M38510/20404BEX vs DM74S571BN |
82S130A/BEA | IC 512 X 4 OTPROM, 35 ns, CDIP16, 0.300 INCH, CERAMIC, DIP-16, Programmable ROM | NXP Semiconductors | M38510/20404BEX vs 82S130A/BEA |
63S241AJXXXX | OTP ROM, 512X4, 35ns, CMOS, CDIP16, | Monolithic Memories (RETIRED) | M38510/20404BEX vs 63S241AJXXXX |
DM74S571BJ | 512X4 OTPROM, 35ns, CDIP16, CERAMIC, DIP-16 | Texas Instruments | M38510/20404BEX vs DM74S571BJ |
63S241AJ | OTP ROM, 512X4, 35ns, CMOS, CDIP16, | Monolithic Memories (RETIRED) | M38510/20404BEX vs 63S241AJ |
M38510/20403BEX | OTP ROM, 512X4, 35ns, Bipolar, 0.25 X 0.875 INCH, DIP-16 | QP Semiconductor | M38510/20404BEX vs M38510/20403BEX |
M38510/20404BEX | OTP ROM, 512X4, 35ns, Bipolar, 0.25 X 0.875 INCH, DIP-16 | Teledyne e2v | M38510/20404BEX vs M38510/20404BEX |
MB7116HM | OTP ROM, 512X4, 35ns, Bipolar, PDIP16, PLASTIC, DIP-16 | FUJITSU Semiconductor Limited | M38510/20404BEX vs MB7116HM |
M38510/20403BEA | OTP ROM, 512X4, 35ns, Bipolar, 0.25 X 0.875 INCH, DIP-16 | Teledyne e2v | M38510/20404BEX vs M38510/20403BEA |