MB7116HM
Description: OTP ROM, 512X4, 35ns, Bipolar, PDIP16, PLASTIC, DIP-16

Overview of MB7116HM by FUJITSU Semiconductor Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for MB7116HM by FUJITSU Semiconductor Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MB7116HM by FUJITSU Semiconductor Limited

MB7116HM
FUJITSU Semiconductor Limited
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FUJITSU SEMICONDUCTOR AMERICA INC
Package Description
DIP,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
35 ns
JESD-30 Code
R-PDIP-T16
Length
19.55 mm
Memory Density
2048 bit
Memory IC Type
OTP ROM
Memory Width
4
Number of Functions
1
Number of Terminals
16
Number of Words
512 words
Number of Words Code
512
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
75 °C
Operating Temperature-Min
Organization
512X4
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
4.36 mm
Supply Current-Max
0.12 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL EXTENDED
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MB7116HM
    FUJITSU Semiconductor Limited
    OTP ROM, 512X4, 35ns, Bipolar, PDIP16, PLASTIC, DIP-16
    VS

Alternate Parts for MB7116HM

This table gives cross-reference parts and alternative options found for MB7116HM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB7116HM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
82S130A/BEA OTP ROM, 512X4, 35ns, Bipolar, CDIP16 YAGEO Corporation MB7116HM vs 82S130A/BEA
DM74S571BN IC 512 X 4 OTPROM, 35 ns, PDIP16, PLASTIC, DIP-16, Programmable ROM National Semiconductor Corporation MB7116HM vs DM74S571BN
82S130A/BEA IC 512 X 4 OTPROM, 35 ns, CDIP16, 0.300 INCH, CERAMIC, DIP-16, Programmable ROM NXP Semiconductors MB7116HM vs 82S130A/BEA
63S241AJXXXX OTP ROM, 512X4, 35ns, CMOS, CDIP16, Monolithic Memories (RETIRED) MB7116HM vs 63S241AJXXXX
DM74S571BJ 512X4 OTPROM, 35ns, CDIP16, CERAMIC, DIP-16 Texas Instruments MB7116HM vs DM74S571BJ
63S241AJ OTP ROM, 512X4, 35ns, CMOS, CDIP16, Monolithic Memories (RETIRED) MB7116HM vs 63S241AJ
M38510/20403BEX OTP ROM, 512X4, 35ns, Bipolar, 0.25 X 0.875 INCH, DIP-16 QP Semiconductor MB7116HM vs M38510/20403BEX
M38510/20404BEX OTP ROM, 512X4, 35ns, Bipolar, 0.25 X 0.875 INCH, DIP-16 Teledyne e2v MB7116HM vs M38510/20404BEX
M38510/20403BEA OTP ROM, 512X4, 35ns, Bipolar, 0.25 X 0.875 INCH, DIP-16 Teledyne e2v MB7116HM vs M38510/20403BEA
M38510/20403BEA IC 512 X 4 OTPROM, 35 ns, DIP16, 0.25 X 0.875 INCH, DIP-16, Programmable ROM NXP Semiconductors MB7116HM vs M38510/20403BEA
Part Number Description Manufacturer Compare
63S240NXXXX OTP ROM, 512X4, 45ns, CMOS, PDIP16, Monolithic Memories (RETIRED) MB7116HM vs 63S240NXXXX
N82S130NB 512X4 OTPROM, 50ns, PDIP16 Philips Semiconductors MB7116HM vs N82S130NB
AM27S12ADCB OTP ROM, 512X4, 30ns, Bipolar, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 AMD MB7116HM vs AM27S12ADCB
53S241AJ883B OTP ROM, 512X4, 45ns, CMOS, CDIP16, Monolithic Memories (RETIRED) MB7116HM vs 53S241AJ883B
AM27S12ADC OTP ROM, 512X4, 30ns, Bipolar, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 AMD MB7116HM vs AM27S12ADC
HM1-7621-8 OTP ROM, 512X4, 85ns, TTL, CDIP16 Harris Semiconductor MB7116HM vs HM1-7621-8
M38510/20403BEX OTP ROM, 512X4, 35ns, Bipolar, 0.25 X 0.875 INCH, DIP-16 Teledyne e2v MB7116HM vs M38510/20403BEX
AM27S13DC OTP ROM, 512X4, 50ns, Bipolar, CDIP16, CERAMIC, DIP-16 AMD MB7116HM vs AM27S13DC
53S241J883B OTP ROM, 512X4, 55ns, CMOS, CDIP16, Monolithic Memories (RETIRED) MB7116HM vs 53S241J883B
M38510/20402BEA OTP ROM, 512X4, 85ns, Bipolar, 0.25 X 0.875 INCH, DIP-16 Lansdale Semiconductor Inc MB7116HM vs M38510/20402BEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MB7116HM by FUJITSU Semiconductor Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MB7116HM by FUJITSU Semiconductor Limited

Select Manufacturer
Which Manufacturer of MB7116HM would you like to use for your alert(s)?
  • Please alert me when MB7116HM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MB7116HM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MB7116HM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MB7116HM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MB7116HM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MB7116HM by FUJITSU Semiconductor Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: