Part Details for M38510/11004BCA by Texas Instruments
Overview of M38510/11004BCA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/11004BCA
M38510/11004BCA CAD Models
M38510/11004BCA Part Data Attributes
|
M38510/11004BCA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
M38510/11004BCA
Texas Instruments
QUAD OP-AMP, 6000uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-XDIP-T14 | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Slew Rate-Min | 0.6 V/us | |
Supply Current-Max | 13 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 10000 |
Alternate Parts for M38510/11004BCA
This table gives cross-reference parts and alternative options found for M38510/11004BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/11004BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/11004BCX | Operational Amplifier, 4 Func, 6000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | M38510/11004BCA vs M38510/11004BCX |
M38510/11004BCX | IC QUAD OP-AMP, 6000 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Operational Amplifier | Analog Devices Inc | M38510/11004BCA vs M38510/11004BCX |
M38510/11004BCX | Operational Amplifier, 4 Func, 6000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Precision Monolithics Inc | M38510/11004BCA vs M38510/11004BCX |
M38510/11004SCX | QUAD OP-AMP, 6000uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14 | Texas Instruments | M38510/11004BCA vs M38510/11004SCX |
M38510/11004BCX | Operational Amplifier, 4 Func, 6000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | M38510/11004BCA vs M38510/11004BCX |
M38510/11004BCB | Operational Amplifier, 4 Func, 6000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Precision Monolithics Inc | M38510/11004BCA vs M38510/11004BCB |
M38510/11004BCX | Operational Amplifier, 4 Func, 6000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Micross Components | M38510/11004BCA vs M38510/11004BCX |
M38510/11004BCC | Operational Amplifier, 4 Func, 6000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Raytheon Semiconductor | M38510/11004BCA vs M38510/11004BCC |
M38510/11004BCX | QUAD OP-AMP, 6000uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | M38510/11004BCA vs M38510/11004BCX |
M38510/11004BCA | Operational Amplifier, 4 Func, 6000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Raytheon Semiconductor | M38510/11004BCA vs M38510/11004BCA |