Part Details for M38510/11004BCC by Raytheon Semiconductor
Overview of M38510/11004BCC by Raytheon Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/11004BCC
M38510/11004BCC CAD Models
M38510/11004BCC Part Data Attributes
|
M38510/11004BCC
Raytheon Semiconductor
Buy Now
|
Compare Parts:
M38510/11004BCC
Raytheon Semiconductor
Operational Amplifier, 4 Func, 6000uV Offset-Max, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RAYTHEON SEMICONDUCTOR | |
Package Description | CERAMIC, DIP-14 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-CDIP-T14 | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Slew Rate-Min | 0.6 V/us | |
Supply Current-Max | 11 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Voltage Gain-Min | 50000 |
Alternate Parts for M38510/11004BCC
This table gives cross-reference parts and alternative options found for M38510/11004BCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/11004BCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/11004BCX | Operational Amplifier, 4 Func, 6000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Precision Monolithics Inc | M38510/11004BCC vs M38510/11004BCX |
M38510/11004BCX | Operational Amplifier, 4 Func, 6000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Teledyne e2v | M38510/11004BCC vs M38510/11004BCX |
M38510/11004BCX | Operational Amplifier, 4 Func, 6000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Raytheon Semiconductor | M38510/11004BCC vs M38510/11004BCX |
M38510/11004BCX | IC QUAD OP-AMP, 6000 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Operational Amplifier | NXP Semiconductors | M38510/11004BCC vs M38510/11004BCX |
M38510/11004BCA | Operational Amplifier, 4 Func, 6000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | QP Semiconductor | M38510/11004BCC vs M38510/11004BCA |
M38510/11004BCX | IC QUAD OP-AMP, 6000 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Operational Amplifier | Analog Devices Inc | M38510/11004BCC vs M38510/11004BCX |
M38510/11004BCX | Operational Amplifier, 4 Func, 6000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | M38510/11004BCC vs M38510/11004BCX |
M38510/11004BCX | Operational Amplifier, 4 Func, 6000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | QP Semiconductor | M38510/11004BCC vs M38510/11004BCX |
JM38510/11004BCA | Operational Amplifier, 4 Func, 5000uV Offset-Max, CDIP14, 0.250 X 0.750 INCH, HERMETIC SEALED, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | M38510/11004BCC vs JM38510/11004BCA |
M38510/11004BCA | Operational Amplifier, 4 Func, 6000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Micross Components | M38510/11004BCC vs M38510/11004BCA |