There are no models available for this part yet.
Overview of M38510/11004BCX by Micross Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
CAD Models for M38510/11004BCX by Micross Components
Part Data Attributes for M38510/11004BCX by Micross Components
M38510/11004BCX
Micross Components
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICROSS COMPONENTS
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.0001 µA
|
Common-mode Reject Ratio-Min
|
80 dB
|
Input Offset Voltage-Max
|
6000 µV
|
JESD-30 Code
|
R-CDIP-T14
|
JESD-609 Code
|
e4
|
Micropower
|
NO
|
Neg Supply Voltage Limit-Max
|
-22 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Slew Rate-Min
|
0.6 V/us
|
Supply Current-Max
|
11 mA
|
Supply Voltage Limit-Max
|
22 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
PALLADIUM GOLD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Voltage Gain-Min
|
50000
|
Want to compare parts?
-
M38510/11004BCXMicross ComponentsOperational Amplifier, 4 Func, 6000uV Offset-Max, CDIP14, CERAMIC, DIP-14VS
-
Alternate Parts for M38510/11004BCX
This table gives cross-reference parts and alternative options found for M38510/11004BCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/11004BCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/11004BCX | Operational Amplifier, 4 Func, 6000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | M38510/11004BCX vs M38510/11004BCX |
M38510/11004BCX | IC QUAD OP-AMP, 6000 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Operational Amplifier | Analog Devices Inc | M38510/11004BCX vs M38510/11004BCX |
M38510/11004BCX | Operational Amplifier, 4 Func, 6000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Precision Monolithics Inc | M38510/11004BCX vs M38510/11004BCX |
M38510/11004SCX | QUAD OP-AMP, 6000uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14 | Texas Instruments | M38510/11004BCX vs M38510/11004SCX |
M38510/11004BCA | QUAD OP-AMP, 6000uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14 | Texas Instruments | M38510/11004BCX vs M38510/11004BCA |
M38510/11004BCX | Operational Amplifier, 4 Func, 6000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | M38510/11004BCX vs M38510/11004BCX |
M38510/11004BCB | Operational Amplifier, 4 Func, 6000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Precision Monolithics Inc | M38510/11004BCX vs M38510/11004BCB |
M38510/11004BCC | Operational Amplifier, 4 Func, 6000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Raytheon Semiconductor | M38510/11004BCX vs M38510/11004BCC |
M38510/11004BCX | QUAD OP-AMP, 6000uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | M38510/11004BCX vs M38510/11004BCX |
M38510/11004BCA | Operational Amplifier, 4 Func, 6000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Raytheon Semiconductor | M38510/11004BCX vs M38510/11004BCA |