Filter Your Search
1 - 10 of 11 results
|
M38510/11004BCA
QP Semiconductor
|
Check for Price | Transferred | 6 mV | 100 pA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | QP SEMICONDUCTOR INC | DIP | DIP, | 14 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||
|
JM38510/11004BCA
Precision Monolithics Inc
|
Check for Price | Obsolete | OPERATIONAL AMPLIFIER | R-GDIP-T14 | Not Qualified | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | PRECISION MONOLITHICS INC | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
M38510/11004BCA
Precision Monolithics Inc
|
Check for Price | Obsolete | 6 mV | 100 pA | 11 mA | 80 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | NO | -22 V | 0.6 V/us | 22 V | MILITARY | 50000 | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | PRECISION MONOLITHICS INC | CERAMIC, DIP-14 | unknown | ||||||||||||||||||||||||
|
M38510/11004BCA
Analog Devices Inc
|
Check for Price | No | Obsolete | 6 mV | 100 pA | 13 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | -22 V | 0.6 V/us | 22 V | MILITARY | 10000 | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | DIP | DIP, DIP14,.3 | 14 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||
|
M38510/11004BCA
Micross Components
|
Check for Price | No | Transferred | 6 mV | 100 pA | 13 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | -22 V | 0.6 V/us | 22 V | MILITARY | 10000 | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) - hot dipped | THROUGH-HOLE | 2.54 mm | DUAL | AUSTIN SEMICONDUCTOR INC | DIP | DIP, DIP14,.3 | 14 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||
|
M38510/11004BCA
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 6 mV | 100 pA | 13 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | -22 V | 0.6 V/us | 22 V | MILITARY | 10000 | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP14,.3 | 14 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||
|
JM38510/11004BCA
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 mV | 250 nA | 11 mA | 76 dB | 4 | OPERATIONAL AMPLIFIER | NO | -22 V | 0.6 V/us | 22 V | MILITARY | 50000 | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ANALOG DEVICES INC | DIP | 0.250 X 0.750 INCH, HERMETIC SEALED, CERAMIC, DIP-14 | 14 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
M38510/11004BCA
Texas Instruments
|
Check for Price | No | Obsolete | 6 mV | 13 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | 0.6 V/us | 22 V | MILITARY | 10000 | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
JM38510/11004BCA
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 mV | 250 nA | 4 | OPERATIONAL AMPLIFIER | -22 V | 22 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, | 14 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
M38510/11004BCA
Teledyne e2v
|
Check for Price | Active | 6 mV | 100 pA | 11 mA | 76 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 pA | YES | 75 nA | YES | NO | NO | -22 V | NO | 0.6 V/us | 22 V | MILITARY | 10000 | R-GDIP-T14 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | TELEDYNE E2V (UK) LTD | DIP | DIP, DIP14,.3 | 14 | compliant | EAR99 | 8542.33.00.01 |