Part Details for M38510/10703BXA by Microchip Technology Inc
Overview of M38510/10703BXA by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/10703BXA
M38510/10703BXA CAD Models
M38510/10703BXA Part Data Attributes
|
M38510/10703BXA
Microchip Technology Inc
Buy Now
|
Compare Parts:
M38510/10703BXA
Microchip Technology Inc
Fixed Positive Standard Regulator, 12VBIPolar, MBCY3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | , CAN3/4,.2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 0.36% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Voltage1-Nom | 12 V | |
Package Body Material | METAL | |
Package Equivalence Code | CAN3/4,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for M38510/10703BXA
This table gives cross-reference parts and alternative options found for M38510/10703BXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/10703BXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP140MH-12R1 | Fixed Positive Standard Regulator, 12V, TO-39, 3 PIN | TT Electronics Resistors | M38510/10703BXA vs IP140MH-12R1 |
LM78M12AHR1 | 12V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | M38510/10703BXA vs LM78M12AHR1 |
LM140MH-12 | 12V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | M38510/10703BXA vs LM140MH-12 |
IP78M12AH-BSS2 | 12V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | M38510/10703BXA vs IP78M12AH-BSS2 |
IP7812AH/883B | 12V FIXED POSITIVE REGULATOR, MBCY3 | TT Electronics Power and Hybrid / Semelab Limited | M38510/10703BXA vs IP7812AH/883B |
IP7812AH/883B | Fixed Positive Standard Regulator, 12VMBCY3 | TT Electronics Resistors | M38510/10703BXA vs IP7812AH/883B |
SG7812AT | Fixed Positive Standard Regulator, 12VBIPolar, MBCY3 | Microchip Technology Inc | M38510/10703BXA vs SG7812AT |
IP140MH-12-BSS2 | 12V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | M38510/10703BXA vs IP140MH-12-BSS2 |
IP78M12HR1 | 12V FIXED POSITIVE REGULATOR, BCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | M38510/10703BXA vs IP78M12HR1 |
IP78M12AH-BSS2 | Fixed Positive Standard Regulator, 12VMBCY3, TO-39, 3 PIN | TT Electronics Resistors | M38510/10703BXA vs IP78M12AH-BSS2 |