Power Circuits
MC78L12ACPXA
Fairchild Semiconductor Corporation
Description: Fixed Positive Standard Regulator, 12VBIPolar, PBCY3, TO-92, 3 PIN

Overview of MC78L12ACPXA by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MC78L12ACPXA by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC78L12ACPXA by Fairchild Semiconductor Corporation

MC78L12ACPXA
Fairchild Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
TO-92
Package Description
TO-92, SIP3,.1,50
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
1.7 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
27 V
Input Voltage-Min
14.5 V
JESD-30 Code
O-PBCY-T3
JESD-609 Code
e0
Line Regulation-Max
0.25%
Load Regulation-Max
0.1%
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
0.1 A
Output Voltage1-Max
12.6 V
Output Voltage1-Min
11.4 V
Output Voltage1-Nom
12 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-92
Package Equivalence Code
SIP3,.1,50
Package Shape
ROUND
Package Style
CYLINDRICAL
Packing Method
AMMO PACK
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Voltage Tolerance-Max
5%
Want to compare parts?
  1. MC78L12ACPXA
    Fairchild Semiconductor Corporation
    Fixed Positive Standard Regulator, 12VBIPolar, PBCY3, TO-92, 3 PIN
    VS

Alternate Parts for MC78L12ACPXA

This table gives cross-reference parts and alternative options found for MC78L12ACPXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78L12ACPXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC78L12ACPX Fixed Positive Standard Regulator, 12VBIPolar, PBCY3, TO-92, 3 PIN Fairchild Semiconductor Corporation MC78L12ACPXA vs MC78L12ACPX
Part Number Description Manufacturer Compare
UA78L12ACPK 100-mA 30-V linear voltage regulator 3-SOT-89 0 to 125 Texas Instruments MC78L12ACPXA vs UA78L12ACPK
LM140LAH-12/883 Military Grade 100mA Fixed Output Linear Regulator / LDO 3-TO -55 to 125 Texas Instruments MC78L12ACPXA vs LM140LAH-12/883
MC78L12ACPRA 12V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN onsemi MC78L12ACPXA vs MC78L12ACPRA
L78L12ACZ-TR Positive voltage regulators STMicroelectronics MC78L12ACPXA vs L78L12ACZ-TR
KA78L12AZBU Fixed Positive Standard Regulator, 12VBIPolar, PBCY3, TO-92, 3 PIN Fairchild Semiconductor Corporation MC78L12ACPXA vs KA78L12AZBU
MC78L12ACPX Fixed Positive Standard Regulator, 12VBIPolar, PBCY3, TO-92, 3 PIN Fairchild Semiconductor Corporation MC78L12ACPXA vs MC78L12ACPX
ML78L12A Fixed Positive Standard Regulator, 12VBIPolar, MBCY3, TO-92, 3 PIN Micro Electronics Corporation MC78L12ACPXA vs ML78L12A
ML78L12A Fixed Positive Standard Regulator, 12VBIPolar, MBCY3, TO-92, 3 PIN Micro Electronics Ltd MC78L12ACPXA vs ML78L12A
SG140-12T Regulator, 1 Output, BIPolar, MBCY3, Microsemi Corporation MC78L12ACPXA vs SG140-12T
IP78M12AH-BSS2 Fixed Positive Standard Regulator, 12VMBCY3, TO-39, 3 PIN TT Electronics Resistors MC78L12ACPXA vs IP78M12AH-BSS2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC78L12ACPXA by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC78L12ACPXA by Fairchild Semiconductor Corporation

  • Please alert me when MC78L12ACPXA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC78L12ACPXA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC78L12ACPXA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC78L12ACPXA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC78L12ACPXA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC78L12ACPXA by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: