There are no models available for this part yet.
Overview of LM140LAH-12/883 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LM140LAH-12/883 by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Ameya Holding Limited | 4915 |
|
RFQ |
CAD Models for LM140LAH-12/883 by Texas Instruments
Part Data Attributes for LM140LAH-12/883 by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
TO-39
|
Package Description
|
METAL CAN, TO-39, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Nom
|
1.5 V
|
Input Voltage Absolute-Max
|
35 V
|
Input Voltage-Max
|
35 V
|
Input Voltage-Min
|
14.5 V
|
JESD-30 Code
|
O-MBCY-W3
|
Length
|
8.255 mm
|
Line Regulation-Max
|
0.065%
|
Load Regulation-Max
|
0.08%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
150 °C
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current1-Max
|
0.1 A
|
Output Voltage1-Max
|
12.5 V
|
Output Voltage1-Min
|
11.5 V
|
Output Voltage1-Nom
|
12 V
|
Package Body Material
|
METAL
|
Package Code
|
TO-39
|
Package Equivalence Code
|
CAN3/4,.2
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Screening Level
|
MIL-STD-883
|
Seated Height-Max
|
4.7 mm
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Form
|
WIRE
|
Terminal Pitch
|
4.699 mm
|
Terminal Position
|
BOTTOM
|
Voltage Tolerance-Max
|
4%
|
Width
|
8.255 mm
|
Alternate Parts for LM140LAH-12/883
This table gives cross-reference parts and alternative options found for LM140LAH-12/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM140LAH-12/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA78L12ACPK | 100-mA 30-V linear voltage regulator 3-SOT-89 0 to 125 | Texas Instruments | LM140LAH-12/883 vs UA78L12ACPK |
MC78L12ACPRA | 12V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | onsemi | LM140LAH-12/883 vs MC78L12ACPRA |
L78L12ACZ-TR | Positive voltage regulators | STMicroelectronics | LM140LAH-12/883 vs L78L12ACZ-TR |
KA78L12AZBU | Fixed Positive Standard Regulator, 12VBIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | LM140LAH-12/883 vs KA78L12AZBU |
MC78L12ACPX | Fixed Positive Standard Regulator, 12VBIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | LM140LAH-12/883 vs MC78L12ACPX |
ML78L12A | Fixed Positive Standard Regulator, 12VBIPolar, MBCY3, TO-92, 3 PIN | Micro Electronics Corporation | LM140LAH-12/883 vs ML78L12A |
ML78L12A | Fixed Positive Standard Regulator, 12VBIPolar, MBCY3, TO-92, 3 PIN | Micro Electronics Ltd | LM140LAH-12/883 vs ML78L12A |
SG140-12T | Regulator, 1 Output, BIPolar, MBCY3, | Microsemi Corporation | LM140LAH-12/883 vs SG140-12T |
MC78L12ACPXA | Fixed Positive Standard Regulator, 12VBIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | LM140LAH-12/883 vs MC78L12ACPXA |
IP78M12AH-BSS2 | Fixed Positive Standard Regulator, 12VMBCY3, TO-39, 3 PIN | TT Electronics Resistors | LM140LAH-12/883 vs IP78M12AH-BSS2 |