Part Details for SG140-12T by Microsemi Corporation
Overview of SG140-12T by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG140-12T
SG140-12T CAD Models
SG140-12T Part Data Attributes:
|
SG140-12T
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SG140-12T
Microsemi Corporation
Regulator, 1 Output, BIPolar, MBCY3,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-39 | |
Package Description | , CAN3/4,.2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.12% | |
Load Regulation-Max | 0.12% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | METAL | |
Package Equivalence Code | CAN3/4,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for SG140-12T
This table gives cross-reference parts and alternative options found for SG140-12T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG140-12T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA78L12S | IC VREG 12 V FIXED POSITIVE REGULATOR, PBCY3, 1.27 MM PITCH, LEAD FREE, PLASTIC, TO-92, SSIP-3, Fixed Positive Single Output Standard Regulator | Toshiba America Electronic Components | SG140-12T vs TA78L12S |
IP78M12AH | 12V FIXED POSITIVE REGULATOR, BCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | SG140-12T vs IP78M12AH |
UA78L12ACLPM | 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | SG140-12T vs UA78L12ACLPM |
ML78L12A | Fixed Positive Standard Regulator, 12VBIPolar, MBCY3, TO-92, 3 PIN | Micro Electronics Ltd | SG140-12T vs ML78L12A |
MC78L12CP | 12V FIXED POSITIVE REGULATOR, PBCY3, POWER, PLASTIC, TO-226AA, TO-92, 3 PIN | onsemi | SG140-12T vs MC78L12CP |
MC78L12ACPX | Fixed Positive Standard Regulator, 12VBIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | SG140-12T vs MC78L12ACPX |
IP78M12AHR1 | 12V FIXED POSITIVE REGULATOR, BCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | SG140-12T vs IP78M12AHR1 |
MC78L12ACPREG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 12.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | SG140-12T vs MC78L12ACPREG |
MC78L12ACPRPG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 12.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | SG140-12T vs MC78L12ACPRPG |
MC78L12CPRP | 12V FIXED POSITIVE REGULATOR, PBCY3, POWER, PLASTIC, TO-226AA, TO-92, 3 PIN | onsemi | SG140-12T vs MC78L12CPRP |