M38510/10304BHA
Description: Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, CDSO10,

Overview of M38510/10304BHA by Raytheon Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
M38510/12907BPA Rochester Electronics LLC And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8
54LS242/BCA Rochester Electronics LLC 54LS242/BCA (DM: M38510/32801BCA)
5438/BCA Rochester Electronics 5438/BCA (DM: M38510/00303BCA)

CAD Models for M38510/10304BHA by Raytheon Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M38510/10304BHA by Raytheon Semiconductor

M38510/10304BHA
Raytheon Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RAYTHEON SEMICONDUCTOR
Package Description
SOP,
Reach Compliance Code
unknown
Amplifier Type
COMPARATOR
Average Bias Current-Max (IIB)
0.15 µA
Input Offset Voltage-Max
4000 µV
JESD-30 Code
R-GDSO-G10
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Type
OPEN-DRAIN
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Response Time-Nom
200 ns
Seated Height-Max
2.032 mm
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
6.12 mm
Want to compare parts?
  1. M38510/10304BHA
    Raytheon Semiconductor
    Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, CDSO10,
    VS

Alternate Parts for M38510/10304BHA

This table gives cross-reference parts and alternative options found for M38510/10304BHA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/10304BHA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/10304SHX Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, CDSO10, Raytheon Semiconductor M38510/10304BHA vs M38510/10304SHX
LM111W-MLS COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, CDSO10, CERPACK-10 Texas Instruments M38510/10304BHA vs LM111W-MLS
M38510/10304BHA COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, CDSO10 Texas Instruments M38510/10304BHA vs M38510/10304BHA
M38510/10304BHX Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, CDSO10, Precision Monolithics Inc M38510/10304BHA vs M38510/10304BHX
M38510/10304BHX Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, CDSO10 QP Semiconductor M38510/10304BHA vs M38510/10304BHX
M38510/10304BHA Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, CDSO10, Teledyne e2v M38510/10304BHA vs M38510/10304BHA
M38510/10304SHX COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, CDSO10 Texas Instruments M38510/10304BHA vs M38510/10304SHX
M38510/10304BHX Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, CDSO10, Teledyne e2v M38510/10304BHA vs M38510/10304BHX
Part Number Description Manufacturer Compare
LM111GC COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, CQCC20, LCC-20 STMicroelectronics M38510/10304BHA vs LM111GC
LM111FB Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, CDFP10, CERAMIC, FP-10 AMD M38510/10304BHA vs LM111FB
LM211N Comparator, 3000uV Offset-Max, 200ns Response Time, BIPolar, PDIP8, Signetics M38510/10304BHA vs LM211N
LM311DB Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, CDIP14, HERMETIC SEALED, DIP-14 AMD M38510/10304BHA vs LM311DB
5962-86877012A IC COMPARATOR, 4000 uV OFFSET-MAX, CQCC20, CERAMIC, LCC-20, Comparator Analog Devices Inc M38510/10304BHA vs 5962-86877012A
LM111FKB Differential Comparator With Strobes 20-LCCC -55 to 125 Texas Instruments M38510/10304BHA vs LM111FKB
LM111E/883 Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, CQCC20, LCC-20 Rochester Electronics LLC M38510/10304BHA vs LM111E/883
M38510/10304B2X COMPARATOR, 4000 uV OFFSET-MAX, CQCC20 Texas Instruments M38510/10304BHA vs M38510/10304B2X
LM211T Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, MBCY8 Signetics M38510/10304BHA vs LM211T
JM38510/10304C COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, CDIP8, CERAMIC, DIP-8 Texas Instruments M38510/10304BHA vs JM38510/10304C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M38510/10304BHA by Raytheon Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M38510/10304BHA by Raytheon Semiconductor

Select Manufacturer
Which Manufacturer of M38510/10304BHA would you like to use for your alert(s)?
  • Please alert me when M38510/10304BHA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M38510/10304BHA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M38510/10304BHA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M38510/10304BHA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M38510/10304BHA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M38510/10304BHA by Raytheon Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: