Part Details for M38510/10304SHX by Texas Instruments
Overview of M38510/10304SHX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/10304SHX
M38510/10304SHX CAD Models
M38510/10304SHX Part Data Attributes
|
M38510/10304SHX
Texas Instruments
Buy Now
|
Compare Parts:
M38510/10304SHX
Texas Instruments
COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, CDSO10
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-GDSO-G10 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 200 ns | |
Seated Height-Max | 2.032 mm | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.12 mm |
Alternate Parts for M38510/10304SHX
This table gives cross-reference parts and alternative options found for M38510/10304SHX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/10304SHX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM111W-MLS | Texas Instruments | Check for Price | COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, CDSO10, CERPACK-10 | M38510/10304SHX vs LM111W-MLS |
M38510/10304BHA | Raytheon Semiconductor | Check for Price | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, CDSO10, | M38510/10304SHX vs M38510/10304BHA |
M38510/10304BHA | QP Semiconductor | Check for Price | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, CDSO10 | M38510/10304SHX vs M38510/10304BHA |
M38510/10304SHA | Texas Instruments | Check for Price | COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, CDSO10 | M38510/10304SHX vs M38510/10304SHA |
M38510/10304BHA | Texas Instruments | Check for Price | COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, CDSO10 | M38510/10304SHX vs M38510/10304BHA |
M38510/10304BHX | Texas Instruments | Check for Price | COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, CDSO10 | M38510/10304SHX vs M38510/10304BHX |