M38510/10304BHA vs LM111FKB feature comparison

M38510/10304BHA Raytheon Semiconductor

Buy Now

LM111FKB Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RAYTHEON SEMICONDUCTOR TEXAS INSTRUMENTS INC
Package Description SOP, QCCN, LCC20,.35SQ
Reach Compliance Code unknown not_compliant
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.15 µA 0.15 µA
Input Offset Voltage-Max 4000 µV 3000 µV
JESD-30 Code R-GDSO-G10 S-CQCC-N20
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 10 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Type OPEN-DRAIN OPEN-COLLECTOR; OPEN-DRAIN
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code SOP QCCN
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Response Time-Nom 200 ns 115 ns
Seated Height-Max 2.032 mm 2.03 mm
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Width 6.12 mm 8.89 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code No
Part Package Code QLCC
Pin Count 20
ECCN Code EAR99
HTS Code 8542.39.00.01
Bias Current-Max (IIB) @25C 0.1 µA
JESD-609 Code e0
Length 8.89 mm
Package Equivalence Code LCC20,.35SQ
Packing Method TUBE
Screening Level 38535Q/M;38534H;883B
Supply Current-Max 6 mA
Terminal Finish Tin/Lead (Sn/Pb)

Compare M38510/10304BHA with alternatives

Compare LM111FKB with alternatives