Part Details for JM38510/10304C by Texas Instruments
Overview of JM38510/10304C by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
JM38510/19005BEA | Renesas Electronics Corporation | Single 8-Channel MUX/DEMUX with Overvoltage Protection | |
JM38510/19008BEA | Renesas Electronics Corporation | Differential 4-Channel MUX/DEMUX |
Part Details for JM38510/10304C
JM38510/10304C CAD Models
JM38510/10304C Part Data Attributes
|
JM38510/10304C
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/10304C
Texas Instruments
COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, CDIP8, CERAMIC, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-GDIP-T8 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 200 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for JM38510/10304C
This table gives cross-reference parts and alternative options found for JM38510/10304C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/10304C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM211N-14 | IC COMPARATOR, PDIP14, Comparator | NXP Semiconductors | JM38510/10304C vs LM211N-14 |
NJM311M-(TE2) | Comparator, 1 Func, 7500uV Offset-Max, 200ns Response Time, BIPolar, PDSO8, DMP-8 | New Japan Radio Co Ltd | JM38510/10304C vs NJM311M-(TE2) |
NJM311M | Comparator, 1 Func, 7500uV Offset-Max, 200ns Response Time, BIPolar, PDSO8, DMP-8 | New Japan Radio Co Ltd | JM38510/10304C vs NJM311M |
PM211Z | Comparator, 1 Func, 3000uV Offset-Max, 240ns Response Time, BIPolar, CDIP8, MINI, HERMETIC SEALED, DIP-8 | Precision Monolithics Inc | JM38510/10304C vs PM211Z |
LM211PWG4 | COMPARATOR, 4000uV OFFSET-MAX, 115ns RESPONSE TIME, PDSO8, GREEN, PLASTIC, TSSOP-8 | Texas Instruments | JM38510/10304C vs LM211PWG4 |
M38510/10304BHC | Comparator, 1 Func, 4000uV Offset-Max, CDFP10, CERAMIC, FP-10 | Raytheon Semiconductor | JM38510/10304C vs M38510/10304BHC |
M38510/10304B2X | Comparator, 1 Func, 4000uV Offset-Max, CQCC20, CERAMIC, LCC-20 | Raytheon Semiconductor | JM38510/10304C vs M38510/10304B2X |
M38510/10304B2X | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, CQCC20, CERAMIC, LCC-20 | Precision Monolithics Inc | JM38510/10304C vs M38510/10304B2X |
LM111MWA | COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, UUC8, WAFER | Texas Instruments | JM38510/10304C vs LM111MWA |
LM111N-14 | IC COMPARATOR, PDIP14, Comparator | NXP Semiconductors | JM38510/10304C vs LM111N-14 |