Part Details for M38510/10304B2A by Texas Instruments
Overview of M38510/10304B2A by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for M38510/10304B2A
M38510/10304B2A CAD Models
M38510/10304B2A Part Data Attributes:
|
M38510/10304B2A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
M38510/10304B2A
Texas Instruments
COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, CQCC20, CERAMIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Response Time-Nom | 200 ns | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 2.54 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for M38510/10304B2A
This table gives cross-reference parts and alternative options found for M38510/10304B2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/10304B2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/10304B2A | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, CQCC20, CERAMIC, LCC-20 | Micross Components | M38510/10304B2A vs M38510/10304B2A |
M38510/10304B2X | Comparator, 1 Func, 4000uV Offset-Max, CQCC20, CERAMIC, LCC-20 | Raytheon Semiconductor | M38510/10304B2A vs M38510/10304B2X |
LM111E-SMD | COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, CQCC20, LCC-20 | Texas Instruments | M38510/10304B2A vs LM111E-SMD |
AS111E020/883C | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, CQCC20, CERAMIC, LCC-20 | Micross Components | M38510/10304B2A vs AS111E020/883C |
5962-8687701Q2A | COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, CQCC20, CERAMIC, LCC-20 | Texas Instruments | M38510/10304B2A vs 5962-8687701Q2A |
M38510/10304B2A | IC COMPARATOR, 4000 uV OFFSET-MAX, 200 ns RESPONSE TIME, CQCC20, CERAMIC, LCC-20, Comparator | National Semiconductor Corporation | M38510/10304B2A vs M38510/10304B2A |
LM111L | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, CQCC20, LCC-20 | AMD | M38510/10304B2A vs LM111L |
LM111E/883 | COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, CQCC20, LCC-20 | Texas Instruments | M38510/10304B2A vs LM111E/883 |