There are no models available for this part yet.
Overview of LM111E/883 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for LM111E/883 by Texas Instruments
Part Data Attributes for LM111E/883 by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
QLCC
|
Package Description
|
QCCN,
|
Pin Count
|
20
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Amplifier Type
|
COMPARATOR
|
Average Bias Current-Max (IIB)
|
0.15 µA
|
Input Offset Voltage-Max
|
4000 µV
|
JESD-30 Code
|
S-XQCC-N20
|
Length
|
8.89 mm
|
Neg Supply Voltage Limit-Max
|
-18 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Type
|
OPEN-COLLECTOR
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
QCCN
|
Package Equivalence Code
|
LCC20,.35SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Screening Level
|
MIL-STD-883
|
Seated Height-Max
|
1.91 mm
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
8.89 mm
|
Alternate Parts for LM111E/883
This table gives cross-reference parts and alternative options found for LM111E/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM111E/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/10304B2A | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, CQCC20, CERAMIC, LCC-20 | Teledyne e2v | LM111E/883 vs M38510/10304B2A |
LM111L | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, CQCC20, LCC-20 | AMD | LM111E/883 vs LM111L |
M38510/10304B2X | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, CQCC20, CERAMIC, LCC-20 | Micross Components | LM111E/883 vs M38510/10304B2X |
M38510/10304B2A | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, CQCC20, CERAMIC, LCC-20 | Raytheon Semiconductor | LM111E/883 vs M38510/10304B2A |
M38510/10304B2A | IC COMPARATOR, 4000 uV OFFSET-MAX, 200 ns RESPONSE TIME, CQCC20, CERAMIC, LCC-20, Comparator | National Semiconductor Corporation | LM111E/883 vs M38510/10304B2A |
LM111E-MLS | COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, CQCC20, LCC-20 | Texas Instruments | LM111E/883 vs LM111E-MLS |
M38510/10304B2X | COMPARATOR, 4000 uV OFFSET-MAX, CQCC20 | Texas Instruments | LM111E/883 vs M38510/10304B2X |
LM111E-SMD | COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, CQCC20, LCC-20 | Texas Instruments | LM111E/883 vs LM111E-SMD |
5962-8687701Q2X | COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, CQCC20, LCC-20 | Texas Instruments | LM111E/883 vs 5962-8687701Q2X |
LM111E/883 | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, CQCC20, LCC-20 | Rochester Electronics LLC | LM111E/883 vs LM111E/883 |