M32159B12MS3
Description: JUMPER, METAL GLAZE/THICK FILM, 0.07 W, 0 ohm, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE

Overview of M32159B12MS3 by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M32159B12MS3 by Vishay Dale

Part # Manufacturer Description Stock Price Buy
DISTI # 541-M32159B12MS3CT-ND
DigiKey RES SMD 0 OHM JUMP 07W 0603 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $3.9100
  • 10 $2.3300
  • 25 $1.9260
  • 50 $1.6782
  • 100 $1.4712
  • 250 $1.2483
  • 500 $1.1111
  • 1,000 $1.0650
$1.0650 / $3.9100 Buy Now

CAD Models for M32159B12MS3 by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for M32159B12MS3 by Vishay Dale

M32159B12MS3
Vishay Dale
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 0603
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Vishay
Additional Feature
RATED CURRENT: 1.5A
Construction
Chip
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Height
0.46 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.81 mm
Packing Method
TR, Plastic, 7 Inch
Rated Power Dissipation (P)
0.07 W
Rated Temperature
70 °C
Reference Standard
MIL-PRF-32159
Resistance
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. M32159B12MS3
    Vishay Dale
    JUMPER, METAL GLAZE/THICK FILM, 0.07 W, 0 ohm, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE
    VS

Alternate Parts for M32159B12MS3

This table gives cross-reference parts and alternative options found for M32159B12MS3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M32159B12MS3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RCWPM0603UL99 Fixed Resistor, Metal Glaze/thick Film, 0.07W, 0ohm, Surface Mount, 0603, CHIP Vishay Intertechnologies M32159B12MS3 vs RCWPM0603UL99
M32159B12MST Fixed Resistor, Metal Glaze/thick Film, 0.07W, 0ohm, Surface Mount, 0603, CHIP Vishay Intertechnologies M32159B12MS3 vs M32159B12MST
M32159B12MWB JUMPER, METAL GLAZE/THICK FILM, 0.07 W, 0 ohm, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE Vishay Dale M32159B12MS3 vs M32159B12MWB
M32159B12MWL96 Fixed Resistor, Metal Glaze/thick Film, 0.07W, 0ohm, Surface Mount, 0603, CHIP Vishay Intertechnologies M32159B12MS3 vs M32159B12MWL96
M32159B12CS3 Metal Glaze/thick Film, 0.07W, 0ohm, Surface Mount, 0603, CHIP Vishay Intertechnologies M32159B12MS3 vs M32159B12CS3
M32159B12TWL5 Fixed Resistor, Metal Glaze/thick Film, 0.07W, 0ohm, Surface Mount, 0603, CHIP Vishay Intertechnologies M32159B12MS3 vs M32159B12TWL5
M32159B12CTN Fixed Resistor, Metal Glaze/thick Film, 0.07W, 0ohm, Surface Mount, 0603, CHIP Vishay Intertechnologies M32159B12MS3 vs M32159B12CTN
M32159B12MS2 JUMPER, METAL GLAZE/THICK FILM, 0.07 W, 0 ohm, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE Vishay Dale M32159B12MS3 vs M32159B12MS2
M32159B12CUL96 Fixed Resistor, Metal Glaze/thick Film, 0.07W, 0ohm, Surface Mount, 0603, CHIP Vishay Intertechnologies M32159B12MS3 vs M32159B12CUL96
M32159B12MS296 Fixed Resistor, Metal Glaze/thick Film, 0.07W, 0ohm, Surface Mount, 0603, CHIP Vishay Intertechnologies M32159B12MS3 vs M32159B12MS296

Related Parts for M32159B12MS3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M32159B12MS3 by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M32159B12MS3 by Vishay Dale

Select Manufacturer
Which Manufacturer of M32159B12MS3 would you like to use for your alert(s)?
  • Please alert me when M32159B12MS3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M32159B12MS3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M32159B12MS3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M32159B12MS3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M32159B12MS3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M32159B12MS3 by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: