Part Details for M32159B12TWL5 by Vishay Intertechnologies
Overview of M32159B12TWL5 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M32159B12TWL5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M32159B12TWL5
|
Avnet Americas | Resistor High Reliability Jumper Thick Film 0603 0 Ohm 7/100W Molded Waffle - Waffle Pack (Alt: M32159B12TWL5) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$45.1488 | Buy Now |
DISTI #
M32159B12TWL5
|
TTI | Thick Film Resistors - SMD 0603 ZERO OHM JUMPER Min Qty: 25 Package Multiple: 25 Container: WAFL |
Americas - 525 In Stock |
|
$21.3200 / $24.3200 | Buy Now |
Part Details for M32159B12TWL5
M32159B12TWL5 CAD Models
M32159B12TWL5 Part Data Attributes
|
M32159B12TWL5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M32159B12TWL5
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.07W, 0ohm, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | RATED CURRENT: 1.5A | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.46 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.81 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.07 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-32159 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for M32159B12TWL5
This table gives cross-reference parts and alternative options found for M32159B12TWL5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M32159B12TWL5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWPM0603UL99 | Fixed Resistor, Metal Glaze/thick Film, 0.07W, 0ohm, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M32159B12TWL5 vs RCWPM0603UL99 |
M32159B12MST | Fixed Resistor, Metal Glaze/thick Film, 0.07W, 0ohm, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M32159B12TWL5 vs M32159B12MST |
M32159B12MWB | JUMPER, METAL GLAZE/THICK FILM, 0.07 W, 0 ohm, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE | Vishay Dale | M32159B12TWL5 vs M32159B12MWB |
M32159B12MWL96 | Fixed Resistor, Metal Glaze/thick Film, 0.07W, 0ohm, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M32159B12TWL5 vs M32159B12MWL96 |
M32159B12CS3 | Metal Glaze/thick Film, 0.07W, 0ohm, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M32159B12TWL5 vs M32159B12CS3 |
M32159B12CTN | Fixed Resistor, Metal Glaze/thick Film, 0.07W, 0ohm, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M32159B12TWL5 vs M32159B12CTN |
M32159B12MS2 | JUMPER, METAL GLAZE/THICK FILM, 0.07 W, 0 ohm, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE | Vishay Dale | M32159B12TWL5 vs M32159B12MS2 |
M32159B12CUL96 | Fixed Resistor, Metal Glaze/thick Film, 0.07W, 0ohm, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M32159B12TWL5 vs M32159B12CUL96 |
M32159B12MS296 | Fixed Resistor, Metal Glaze/thick Film, 0.07W, 0ohm, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M32159B12TWL5 vs M32159B12MS296 |
M32159B12CTP | Fixed Resistor, Metal Glaze/thick Film, 0.07W, 0ohm, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M32159B12TWL5 vs M32159B12CTP |