Parametric results for: M32159B12MS3 under Jumper

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m32159b12ms3
Select parts from the table below to compare.
Compare
Compare
M32159B12MS3
Vishay Dale
Check for Price Buy No Active 70 mW 0603 SURFACE MOUNT SMT FIXED RESISTOR METAL GLAZE/THICK FILM RATED CURRENT: 1.5A 70 °C YES e0 MIL-PRF-32159 150 °C -65 °C Chip 2 TR, Plastic, 7 Inch Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 460 µm 1.6 mm 810 µm VISHAY INTERTECHNOLOGY INC SMT, 0603 unknown EAR99 8533.21.00.30
M32159B12MS3
Vishay Intertechnologies
Check for Price Buy No Active 70 mW 0603 SURFACE MOUNT SMT FIXED RESISTOR METAL GLAZE/THICK FILM RATED CURRENT: 1.5A 70 °C YES e0 MIL-PRF-32159 150 °C -65 °C Chip 2 TR, Plastic, 7 Inch Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 460 µm 1.6 mm 810 µm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay