There are no models available for this part yet.
Overview of M32159B12MS296 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M32159B12MS296 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M32159B12MS296
|
Avnet Americas | Resistor High Reliability Jumper Thick Film 0603 0 Ohm 7/100W Molded T/R - Tape and Reel (Alt: M32159B12MS296) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.3215 | Buy Now |
CAD Models for M32159B12MS296 by Vishay Intertechnologies
Part Data Attributes for M32159B12MS296 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMT, 0603
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
RATED CURRENT: 1.5A
|
Construction
|
Chip
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.46 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.81 mm
|
Packing Method
|
TR, Plastic, 7 Inch
|
Rated Power Dissipation (P)
|
0.07 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-32159
|
Resistance
|
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for M32159B12MS296
This table gives cross-reference parts and alternative options found for M32159B12MS296. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M32159B12MS296, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWPM0603UL99 | Fixed Resistor, Metal Glaze/thick Film, 0.07W, 0ohm, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M32159B12MS296 vs RCWPM0603UL99 |
M32159B12MST | Fixed Resistor, Metal Glaze/thick Film, 0.07W, 0ohm, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M32159B12MS296 vs M32159B12MST |
M32159B12MWB | JUMPER, METAL GLAZE/THICK FILM, 0.07 W, 0 ohm, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE | Vishay Dale | M32159B12MS296 vs M32159B12MWB |
M32159B12MWL96 | Fixed Resistor, Metal Glaze/thick Film, 0.07W, 0ohm, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M32159B12MS296 vs M32159B12MWL96 |
M32159B12CS3 | Metal Glaze/thick Film, 0.07W, 0ohm, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M32159B12MS296 vs M32159B12CS3 |
M32159B12TWL5 | Fixed Resistor, Metal Glaze/thick Film, 0.07W, 0ohm, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M32159B12MS296 vs M32159B12TWL5 |
M32159B12CTN | Fixed Resistor, Metal Glaze/thick Film, 0.07W, 0ohm, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M32159B12MS296 vs M32159B12CTN |
M32159B12MS2 | JUMPER, METAL GLAZE/THICK FILM, 0.07 W, 0 ohm, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE | Vishay Dale | M32159B12MS296 vs M32159B12MS2 |
M32159B12CUL96 | Fixed Resistor, Metal Glaze/thick Film, 0.07W, 0ohm, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M32159B12MS296 vs M32159B12CUL96 |
M32159B12CTP | Fixed Resistor, Metal Glaze/thick Film, 0.07W, 0ohm, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M32159B12MS296 vs M32159B12CTP |