Memory
M29W008DT90N1F
Description: 1MX8 FLASH 3V PROM, 90ns, PDSO40, 10 X 20 MM, LEAD FREE, PLASTIC, TSOP-40

Overview of M29W008DT90N1F by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for M29W008DT90N1F by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29W008DT90N1F by STMicroelectronics

M29W008DT90N1F
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TSOP
Package Description
10 X 20 MM, LEAD FREE, PLASTIC, TSOP-40
Pin Count
40
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
TOP BOOT BLOCK
Boot Block
TOP
Command User Interface
YES
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G40
Length
18.4 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
1,2,1,15
Number of Terminals
40
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP40,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.0001 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Toggle Bit
YES
Type
NOR TYPE
Width
10 mm
Want to compare parts?
  1. M29W008DT90N1F
    STMicroelectronics
    1MX8 FLASH 3V PROM, 90ns, PDSO40, 10 X 20 MM, LEAD FREE, PLASTIC, TSOP-40
    VS

Alternate Parts for M29W008DT90N1F

This table gives cross-reference parts and alternative options found for M29W008DT90N1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W008DT90N1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29W008DB90N1T Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 Numonyx Memory Solutions M29W008DT90N1F vs M29W008DB90N1T
AM29LV081B-90EI Flash, 1MX8, 90ns, PDSO40, MO-142CD, TSOP-40 AMD M29W008DT90N1F vs AM29LV081B-90EI
M29W008DB90N1 Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 Numonyx Memory Solutions M29W008DT90N1F vs M29W008DB90N1
TMS29LF008B-90BDCDQ 1MX8 FLASH 3V PROM, 90ns, PDSO40, PLASTIC, SOP-40 Texas Instruments M29W008DT90N1F vs TMS29LF008B-90BDCDQ
MBM29LV080A-90PTN 1MX8 FLASH 3V PROM, 90ns, PDSO40, PLASTIC, TSOP1-40 FUJITSU Semiconductor Limited M29W008DT90N1F vs MBM29LV080A-90PTN
M29W008B-90N5 1MX8 FLASH 3V PROM, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 STMicroelectronics M29W008DT90N1F vs M29W008B-90N5
M29W008DT90N1E 1MX8 FLASH 3V PROM, 90ns, PDSO40, 10 X 20 MM, LEAD FREE, PLASTIC, TSOP-40 STMicroelectronics M29W008DT90N1F vs M29W008DT90N1E
M29W008ET90N1E 1MX8 FLASH 3V PROM, 90ns, PDSO40, 10 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-40 STMicroelectronics M29W008DT90N1F vs M29W008ET90N1E
MBM29LV008TA-90PTN Flash, 1MX8, 90ns, PDSO40, PLASTIC, TSOP1-40 FUJITSU Limited M29W008DT90N1F vs MBM29LV008TA-90PTN
MBM29LV080A-90PTR 1MX8 FLASH 3V PROM, 90ns, PDSO40, PLASTIC, REVERSE, TSOP1-40 FUJITSU Semiconductor Limited M29W008DT90N1F vs MBM29LV080A-90PTR
Part Number Description Manufacturer Compare
AM29LV008BB-70REI Flash, 1MX8, 70ns, PDSO40, MO-142CD, TSOP-40 AMD M29W008DT90N1F vs AM29LV008BB-70REI
M29W008AB90N1 1MX8 FLASH 2.7V PROM, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 STMicroelectronics M29W008DT90N1F vs M29W008AB90N1
AM29LV081B-80FI Flash, 1MX8, 80ns, PDSO40, REVERSE, TSOP-40 AMD M29W008DT90N1F vs AM29LV081B-80FI
AM29LV081B-70FC Flash, 1MX8, 70ns, PDSO40, REVERSE, MO-142CD, TSOP-40 AMD M29W008DT90N1F vs AM29LV081B-70FC
AM29LV008BB-80FI Flash, 1MX8, 80ns, PDSO40, REVERSE, MO-142CD, TSOP-40 AMD M29W008DT90N1F vs AM29LV008BB-80FI
M29W008AT80N1 1MX8 FLASH 2.7V PROM, 80ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 STMicroelectronics M29W008DT90N1F vs M29W008AT80N1
AM29LV008BT-70RFI Flash, 1MX8, 70ns, PDSO40, REVERSE, MO-142CD, TSOP-40 AMD M29W008DT90N1F vs AM29LV008BT-70RFI
AM29LV008BT-80EE Flash, 1MX8, 80ns, PDSO40, MO-142CD, TSOP-40 AMD M29W008DT90N1F vs AM29LV008BT-80EE
AM29LV008BB-70RFI Flash, 1MX8, 70ns, PDSO40, REVERSE, MO-142CD, TSOP-40 AMD M29W008DT90N1F vs AM29LV008BB-70RFI
M50LPW080N5 1MX8 FLASH 3V PROM, 11ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 STMicroelectronics M29W008DT90N1F vs M50LPW080N5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29W008DT90N1F by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29W008DT90N1F by STMicroelectronics

  • Please alert me when M29W008DT90N1F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M29W008DT90N1F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29W008DT90N1F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M29W008DT90N1F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29W008DT90N1F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29W008DT90N1F by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: