Memory
AM29LV081B-90EI
Description: Flash, 1MX8, 90ns, PDSO40, MO-142CD, TSOP-40

Overview of AM29LV081B-90EI by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AM29LV081B-90EI by AMD

Part # Manufacturer Description Stock Price Buy
Quest Components NOR Flash, 1M x 8, 40 Pin, Plastic, TSSOP 4
  • 1 $13.5000
  • 2 $11.2500
  • 3 $9.9000
$9.9000 / $13.5000 Buy Now

CAD Models for AM29LV081B-90EI by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29LV081B-90EI by AMD

AM29LV081B-90EI
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
TSOP1
Package Description
TSOP1, TSSOP40,.8,20
Pin Count
40
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
MINIMUM 1000K WRITE CYCLES; 20 YEAR DATA RETENTION
Command User Interface
YES
Data Polling
YES
Data Retention Time-Min
20
JESD-30 Code
R-PDSO-G40
JESD-609 Code
e0
Length
18.4 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
16
Number of Terminals
40
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP40,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
10 mm
Want to compare parts?
  1. AM29LV081B-90EI
    AMD
    Flash, 1MX8, 90ns, PDSO40, MO-142CD, TSOP-40
    VS

Alternate Parts for AM29LV081B-90EI

This table gives cross-reference parts and alternative options found for AM29LV081B-90EI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV081B-90EI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29W008DB90N1T Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 Numonyx Memory Solutions AM29LV081B-90EI vs M29W008DB90N1T
M29W008DB90N1 Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 Numonyx Memory Solutions AM29LV081B-90EI vs M29W008DB90N1
TMS29LF008B-90BDCDQ 1MX8 FLASH 3V PROM, 90ns, PDSO40, PLASTIC, SOP-40 Texas Instruments AM29LV081B-90EI vs TMS29LF008B-90BDCDQ
MBM29LV080A-90PTN 1MX8 FLASH 3V PROM, 90ns, PDSO40, PLASTIC, TSOP1-40 FUJITSU Semiconductor Limited AM29LV081B-90EI vs MBM29LV080A-90PTN
M29W008B-90N5 1MX8 FLASH 3V PROM, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 STMicroelectronics AM29LV081B-90EI vs M29W008B-90N5
M29W008DT90N1E 1MX8 FLASH 3V PROM, 90ns, PDSO40, 10 X 20 MM, LEAD FREE, PLASTIC, TSOP-40 STMicroelectronics AM29LV081B-90EI vs M29W008DT90N1E
M29W008ET90N1E 1MX8 FLASH 3V PROM, 90ns, PDSO40, 10 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-40 STMicroelectronics AM29LV081B-90EI vs M29W008ET90N1E
MBM29LV008TA-90PTN Flash, 1MX8, 90ns, PDSO40, PLASTIC, TSOP1-40 FUJITSU Limited AM29LV081B-90EI vs MBM29LV008TA-90PTN
MBM29LV080A-90PTR 1MX8 FLASH 3V PROM, 90ns, PDSO40, PLASTIC, REVERSE, TSOP1-40 FUJITSU Semiconductor Limited AM29LV081B-90EI vs MBM29LV080A-90PTR
MX29LV008BBTC-90G Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, LEAD FREE, PLASTIC, MO-142, TSOP1-40 Macronix International Co Ltd AM29LV081B-90EI vs MX29LV008BBTC-90G
Part Number Description Manufacturer Compare
AM29LV008BB-70REI Flash, 1MX8, 70ns, PDSO40, MO-142CD, TSOP-40 AMD AM29LV081B-90EI vs AM29LV008BB-70REI
M29W008AB90N1 1MX8 FLASH 2.7V PROM, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 STMicroelectronics AM29LV081B-90EI vs M29W008AB90N1
AM29LV081B-80FI Flash, 1MX8, 80ns, PDSO40, REVERSE, TSOP-40 AMD AM29LV081B-90EI vs AM29LV081B-80FI
AM29LV081B-70FC Flash, 1MX8, 70ns, PDSO40, REVERSE, MO-142CD, TSOP-40 AMD AM29LV081B-90EI vs AM29LV081B-70FC
AM29LV008BB-80FI Flash, 1MX8, 80ns, PDSO40, REVERSE, MO-142CD, TSOP-40 AMD AM29LV081B-90EI vs AM29LV008BB-80FI
M29W008AT80N1 1MX8 FLASH 2.7V PROM, 80ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 STMicroelectronics AM29LV081B-90EI vs M29W008AT80N1
AM29LV008BT-70RFI Flash, 1MX8, 70ns, PDSO40, REVERSE, MO-142CD, TSOP-40 AMD AM29LV081B-90EI vs AM29LV008BT-70RFI
AM29LV008BT-80EE Flash, 1MX8, 80ns, PDSO40, MO-142CD, TSOP-40 AMD AM29LV081B-90EI vs AM29LV008BT-80EE
AM29LV008BB-70RFI Flash, 1MX8, 70ns, PDSO40, REVERSE, MO-142CD, TSOP-40 AMD AM29LV081B-90EI vs AM29LV008BB-70RFI
M50LPW080N5 1MX8 FLASH 3V PROM, 11ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 STMicroelectronics AM29LV081B-90EI vs M50LPW080N5

Related Parts for AM29LV081B-90EI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29LV081B-90EI by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29LV081B-90EI by AMD

  • Please alert me when AM29LV081B-90EI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM29LV081B-90EI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29LV081B-90EI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM29LV081B-90EI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29LV081B-90EI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29LV081B-90EI by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: