Part Details for AM29LV081B-80FI by AMD
Overview of AM29LV081B-80FI by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV081B-80FI
AM29LV081B-80FI CAD Models
AM29LV081B-80FI Part Data Attributes
|
AM29LV081B-80FI
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29LV081B-80FI
AMD
Flash, 1MX8, 80ns, PDSO40, REVERSE, TSOP-40
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP | |
Package Description | REVERSE, TSOP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 80 ns | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 16 | |
Number of Terminals | 40 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Equivalence Code | TSSOP40,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Reverse Pinout | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for AM29LV081B-80FI
This table gives cross-reference parts and alternative options found for AM29LV081B-80FI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV081B-80FI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS28F800AEYT80CDCDE | IC 1M X 8 FLASH 3V PROM, 80 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM | Texas Instruments | AM29LV081B-80FI vs TMS28F800AEYT80CDCDE |
TMS28F800AVYT80CDCDL | IC 1M X 8 FLASH 3V PROM, 80 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM | Texas Instruments | AM29LV081B-80FI vs TMS28F800AVYT80CDCDL |
TMS28F800AVYT80BDCDQ | IC 1M X 8 FLASH 3V PROM, 80 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM | Texas Instruments | AM29LV081B-80FI vs TMS28F800AVYT80BDCDQ |
AM29LV008BB-80FI | Flash, 1MX8, 80ns, PDSO40, REVERSE, MO-142CD, TSOP-40 | AMD | AM29LV081B-80FI vs AM29LV008BB-80FI |
TMS28F800ALYT80BDCDQ | IC 1M X 8 FLASH 3V PROM, 80 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM | Texas Instruments | AM29LV081B-80FI vs TMS28F800ALYT80BDCDQ |
AM29LV081B-80EC | Flash, 1MX8, 80ns, PDSO40, TSOP-40 | AMD | AM29LV081B-80FI vs AM29LV081B-80EC |
TMS28F800ASYT80CDCDE | IC 1M X 8 FLASH 3V PROM, 80 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM | Texas Instruments | AM29LV081B-80FI vs TMS28F800ASYT80CDCDE |
AM29LV008BB-80FE | Flash, 1MX8, 80ns, PDSO40, REVERSE, MO-142CD, TSOP-40 | AMD | AM29LV081B-80FI vs AM29LV008BB-80FE |
AM29LV008BB-80FC | Flash, 1MX8, 80ns, PDSO40, REVERSE, MO-142CD, TSOP-40 | AMD | AM29LV081B-80FI vs AM29LV008BB-80FC |
TMS28F800AZYT80CDCDL | IC 1M X 8 FLASH 3V PROM, 80 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM | Texas Instruments | AM29LV081B-80FI vs TMS28F800AZYT80CDCDL |