Part Details for AM29LV008BB-80FI by AMD
Overview of AM29LV008BB-80FI by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV008BB-80FI
AM29LV008BB-80FI CAD Models
AM29LV008BB-80FI Part Data Attributes
|
AM29LV008BB-80FI
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29LV008BB-80FI
AMD
Flash, 1MX8, 80ns, PDSO40, REVERSE, MO-142CD, TSOP-40
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1-R, TSSOP40,.8,20 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 80 ns | |
Additional Feature | MIN 1000K WRITE CYCLE; 20 YEAR DATA RETENTION; BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 20 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 40 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP40,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Reverse Pinout | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 10 mm | |
Write Cycle Time-Max (tWC) | 0.00008 ms |
Alternate Parts for AM29LV008BB-80FI
This table gives cross-reference parts and alternative options found for AM29LV008BB-80FI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV008BB-80FI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS28F800ASYT80BDCDQ | IC 1M X 8 FLASH 3V PROM, 80 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM | Texas Instruments | AM29LV008BB-80FI vs TMS28F800ASYT80BDCDQ |
TMS28F800ALYT80BDCDL | IC 1M X 8 FLASH 3V PROM, 80 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM | Texas Instruments | AM29LV008BB-80FI vs TMS28F800ALYT80BDCDL |
AM29LV008BT-80EF | Flash, 1MX8, 80ns, PDSO40, MO-142CD, TSOP-40 | Spansion | AM29LV008BB-80FI vs AM29LV008BT-80EF |
AM29LV008BT-80EE | Flash, 1MX8, 80ns, PDSO40, MO-142CD, TSOP-40 | AMD | AM29LV008BB-80FI vs AM29LV008BT-80EE |
TMS28F800AVYT80CDCDE | IC 1M X 8 FLASH 3V PROM, 80 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM | Texas Instruments | AM29LV008BB-80FI vs TMS28F800AVYT80CDCDE |
AM29LV008BB-80EE | Flash, 1MX8, 80ns, PDSO40, MO-142CD, TSOP-40 | AMD | AM29LV008BB-80FI vs AM29LV008BB-80EE |
TMS28F800AZYT80BDCDE | IC 1M X 8 FLASH 3V PROM, 80 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM | Texas Instruments | AM29LV008BB-80FI vs TMS28F800AZYT80BDCDE |
TMS28F800AZYT80CDCDQ | IC 1M X 8 FLASH 3V PROM, 80 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM | Texas Instruments | AM29LV008BB-80FI vs TMS28F800AZYT80CDCDQ |
TMS28F800AVYT80BDCDQ | IC 1M X 8 FLASH 3V PROM, 80 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM | Texas Instruments | AM29LV008BB-80FI vs TMS28F800AVYT80BDCDQ |
MT28SF008VG-8TTR | Flash, 1MX8, 80ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP1-40 | Micron Technology Inc | AM29LV008BB-80FI vs MT28SF008VG-8TTR |