Part Details for M29W004T-90N5 by STMicroelectronics
Overview of M29W004T-90N5 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for M29W004T-90N5
M29W004T-90N5 CAD Models
M29W004T-90N5 Part Data Attributes
|
M29W004T-90N5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29W004T-90N5
STMicroelectronics
512KX8 FLASH 3V PROM, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP | |
Package Description | 10 X 20 MM, PLASTIC, TSOP-40 | |
Pin Count | 40 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | TOP BOOT BLOCK | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,7 | |
Number of Terminals | 40 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP40,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for M29W004T-90N5
This table gives cross-reference parts and alternative options found for M29W004T-90N5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W004T-90N5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBM29LV004TC-90PTN | Flash, 512KX8, 90ns, PDSO40, PLASTIC, TSOP1-40 | Spansion | M29W004T-90N5 vs MBM29LV004TC-90PTN |
M29W004T-90N6TR | 512KX8 FLASH 3V PROM, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | STMicroelectronics | M29W004T-90N5 vs M29W004T-90N6TR |
TMS29LF004T-90CDCDL | 512KX8 FLASH 3V PROM, 90ns, PDSO40 | Texas Instruments | M29W004T-90N5 vs TMS29LF004T-90CDCDL |
MBM29LV004TC-90PTN | Flash, 512KX8, 90ns, PDSO40, PLASTIC, TSOP1-40 | FUJITSU Semiconductor Limited | M29W004T-90N5 vs MBM29LV004TC-90PTN |
AM29LV004T-90EE | Flash, 512KX8, 90ns, PDSO40, PLASTIC, TSOP-40 | Spansion | M29W004T-90N5 vs AM29LV004T-90EE |
AM29LV004T-90REI | Flash, 512KX8, 90ns, PDSO40, TSOP-40 | Spansion | M29W004T-90N5 vs AM29LV004T-90REI |
AM29LV004T-90ED | Flash, 512KX8, 90ns, PDSO40, PLASTIC, TSOP-40 | Spansion | M29W004T-90N5 vs AM29LV004T-90ED |
MBM29LV004TC-90PTN-E1 | Flash, 512KX8, 90ns, PDSO40, PLASTIC, TSOP1-40 | Spansion | M29W004T-90N5 vs MBM29LV004TC-90PTN-E1 |
M29W004T-90N6 | 512KX8 FLASH 3V PROM, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | STMicroelectronics | M29W004T-90N5 vs M29W004T-90N6 |
AM29LV004BT-90EE | Flash, 512KX8, 90ns, PDSO40, MO-142CD, TSOP-40 | Spansion | M29W004T-90N5 vs AM29LV004BT-90EE |