Part Details for TMS29LF004T-90CDCDL by Texas Instruments
Overview of TMS29LF004T-90CDCDL by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS29LF004T-90CDCDL
TMS29LF004T-90CDCDL CAD Models
TMS29LF004T-90CDCDL Part Data Attributes
|
TMS29LF004T-90CDCDL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS29LF004T-90CDCDL
Texas Instruments
512KX8 FLASH 3V PROM, 90ns, PDSO40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSOP1, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | 100000 PROGRAM/ERASE CYCLES | |
JESD-30 Code | R-PDSO-G40 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for TMS29LF004T-90CDCDL
This table gives cross-reference parts and alternative options found for TMS29LF004T-90CDCDL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS29LF004T-90CDCDL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TE28F004B3T90 | Flash, 512KX8, 90ns, PDSO40, 10 X 20 MM, TSOP-40 | Intel Corporation | TMS29LF004T-90CDCDL vs TE28F004B3T90 |
AM29LV004BT-90ED | Flash, 512KX8, 90ns, PDSO40, LEAD FREE, MO-142CD, TSOP-40 | Spansion | TMS29LF004T-90CDCDL vs AM29LV004BT-90ED |
AM29LV004T-90REF | Flash, 512KX8, 90ns, PDSO40, TSOP-40 | Spansion | TMS29LF004T-90CDCDL vs AM29LV004T-90REF |
AM29LV004T-90FF | Flash, 512KX8, 90ns, PDSO40, PLASTIC, TSOP-40 | Spansion | TMS29LF004T-90CDCDL vs AM29LV004T-90FF |
MT28F004B3VG-9T | Flash, 512KX8, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP1-40 | Micron Technology Inc | TMS29LF004T-90CDCDL vs MT28F004B3VG-9T |
AM29LV004T-90REI | Flash, 512KX8, 90ns, PDSO40, TSOP-40 | Spansion | TMS29LF004T-90CDCDL vs AM29LV004T-90REI |
MX29LV004TTC-90 | Flash, 512KX8, 90ns, PDSO40, 10 X 20 MM, PLASTIC, MO-142, TSOP1-40 | Macronix International Co Ltd | TMS29LF004T-90CDCDL vs MX29LV004TTC-90 |
MBM29LV004TC-90PTN-E1 | Flash, 512KX8, 90ns, PDSO40, PLASTIC, TSOP1-40 | Spansion | TMS29LF004T-90CDCDL vs MBM29LV004TC-90PTN-E1 |
MX29LV004CTTI-90 | Flash, 512KX8, 90ns, PDSO40, 10 X 20 MM, PLASTIC, MO-142, TSOP1-40 | Macronix International Co Ltd | TMS29LF004T-90CDCDL vs MX29LV004CTTI-90 |
AM29LV004BT-90EE | Flash, 512KX8, 90ns, PDSO40, MO-142CD, TSOP-40 | Spansion | TMS29LF004T-90CDCDL vs AM29LV004BT-90EE |