Part Details for AM29LV004T-90ED by Spansion
Overview of AM29LV004T-90ED by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3090EDD#TRPBF | Analog Devices | #36V, 600mA Neg Lin Reg w/ Pro | |
LTC3490EDD#PBF | Analog Devices | 1x Cell 350mA LED Drvr | |
LTC3490EDD#TRPBF | Analog Devices | 1x Cell 350mA LED Drvr |
Part Details for AM29LV004T-90ED
AM29LV004T-90ED CAD Models
AM29LV004T-90ED Part Data Attributes
|
AM29LV004T-90ED
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29LV004T-90ED
Spansion
Flash, 512KX8, 90ns, PDSO40, PLASTIC, TSOP-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP | |
Package Description | PLASTIC, TSOP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | TOP BOOT BLOCK | |
Boot Block | TOP | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for AM29LV004T-90ED
This table gives cross-reference parts and alternative options found for AM29LV004T-90ED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV004T-90ED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TE28F004B3T90 | Flash, 512KX8, 90ns, PDSO40, 10 X 20 MM, TSOP-40 | Intel Corporation | AM29LV004T-90ED vs TE28F004B3T90 |
AM29LV004BT-90ED | Flash, 512KX8, 90ns, PDSO40, LEAD FREE, MO-142CD, TSOP-40 | Spansion | AM29LV004T-90ED vs AM29LV004BT-90ED |
AM29LV004T-90REF | Flash, 512KX8, 90ns, PDSO40, TSOP-40 | Spansion | AM29LV004T-90ED vs AM29LV004T-90REF |
AM29LV004T-90FF | Flash, 512KX8, 90ns, PDSO40, PLASTIC, TSOP-40 | Spansion | AM29LV004T-90ED vs AM29LV004T-90FF |
MT28F004B3VG-9T | Flash, 512KX8, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP1-40 | Micron Technology Inc | AM29LV004T-90ED vs MT28F004B3VG-9T |
AM29LV004T-90REI | Flash, 512KX8, 90ns, PDSO40, TSOP-40 | Spansion | AM29LV004T-90ED vs AM29LV004T-90REI |
MX29LV004TTC-90 | Flash, 512KX8, 90ns, PDSO40, 10 X 20 MM, PLASTIC, MO-142, TSOP1-40 | Macronix International Co Ltd | AM29LV004T-90ED vs MX29LV004TTC-90 |
MBM29LV004TC-90PTN-E1 | Flash, 512KX8, 90ns, PDSO40, PLASTIC, TSOP1-40 | Spansion | AM29LV004T-90ED vs MBM29LV004TC-90PTN-E1 |
MX29LV004CTTI-90 | Flash, 512KX8, 90ns, PDSO40, 10 X 20 MM, PLASTIC, MO-142, TSOP1-40 | Macronix International Co Ltd | AM29LV004T-90ED vs MX29LV004CTTI-90 |
AM29LV004BT-90EE | Flash, 512KX8, 90ns, PDSO40, MO-142CD, TSOP-40 | Spansion | AM29LV004T-90ED vs AM29LV004BT-90EE |