Part Details for AM29LV004BT-90FI by Spansion
Overview of AM29LV004BT-90FI by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV004BT-90FI
AM29LV004BT-90FI CAD Models
AM29LV004BT-90FI Part Data Attributes
|
AM29LV004BT-90FI
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29LV004BT-90FI
Spansion
Flash, 512KX8, 90ns, PDSO40, REVERSE, MO-142CD, TSOP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1-R, TSSOP40,.8,20 | |
Pin Count | 40 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | MIN 1000K WRITE CYCLES; 20 YEAR DATA RETENTION; TOP BOOT BLOCK | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 20 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,7 | |
Number of Terminals | 40 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Equivalence Code | TSSOP40,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Reverse Pinout | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for AM29LV004BT-90FI
This table gives cross-reference parts and alternative options found for AM29LV004BT-90FI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV004BT-90FI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBM29LV004TC-90PTR-E1 | Flash, 512KX8, 90ns, PDSO40, PLASTIC, REVERSE, TSOP1-40 | Spansion | AM29LV004BT-90FI vs MBM29LV004TC-90PTR-E1 |
AM29LV004T-90FE | Flash, 512KX8, 90ns, PDSO40, PLASTIC, TSOP-40 | Spansion | AM29LV004BT-90FI vs AM29LV004T-90FE |
AM29LV004BT-90FC | Flash, 512KX8, 90ns, PDSO40, REVERSE, MO-142CD, TSOP-40 | Spansion | AM29LV004BT-90FI vs AM29LV004BT-90FC |
AM29LV004T-90RFI | Flash, 512KX8, 90ns, PDSO40, REVERSE, TSOP-40 | Spansion | AM29LV004BT-90FI vs AM29LV004T-90RFI |
AM29LV004T-90RFD | Flash, 512KX8, 90ns, PDSO40, REVERSE, TSOP-40 | Spansion | AM29LV004BT-90FI vs AM29LV004T-90RFD |
AM29LV004T-90RFC | Flash, 512KX8, 90ns, PDSO40, REVERSE, TSOP-40 | Spansion | AM29LV004BT-90FI vs AM29LV004T-90RFC |
AM29LV004T-90FI | Flash, 512KX8, 90ns, PDSO40, PLASTIC, TSOP-40 | Spansion | AM29LV004BT-90FI vs AM29LV004T-90FI |
AM29LV004T-90RFF | Flash, 512KX8, 90ns, PDSO40, REVERSE, TSOP-40 | Spansion | AM29LV004BT-90FI vs AM29LV004T-90RFF |
AM29LV004BT-90FD | Flash, 512KX8, 90ns, PDSO40, REVERSE, MO-142CD, TSOP-40 | Spansion | AM29LV004BT-90FI vs AM29LV004BT-90FD |
MBM29LV004TC-90PTR | Flash, 512KX8, 90ns, PDSO40, PLASTIC, REVERSE, TSOP1-40 | Spansion | AM29LV004BT-90FI vs MBM29LV004TC-90PTR |