Part Details for M27C1024-20B6 by STMicroelectronics
Overview of M27C1024-20B6 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for M27C1024-20B6
M27C1024-20B6 CAD Models
M27C1024-20B6 Part Data Attributes
|
M27C1024-20B6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M27C1024-20B6
STMicroelectronics
64KX16 OTPROM, 100ns, PDIP40, 0.600 INCH, PLASTIC, DIP-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 100 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 52.18 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for M27C1024-20B6
This table gives cross-reference parts and alternative options found for M27C1024-20B6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27C1024-20B6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT27C1024L-20PI | OTP ROM, 64KX16, 200ns, CMOS, PDIP40 | Microchip Technology Inc | M27C1024-20B6 vs AT27C1024L-20PI |
AT27C1024-20PI | OTP ROM, 64KX16, 200ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Atmel Corporation | M27C1024-20B6 vs AT27C1024-20PI |
AT27C1024L-20PC2 | OTP ROM, 64KX16, 200ns, CMOS, PDIP40 | Atmel Corporation | M27C1024-20B6 vs AT27C1024L-20PC2 |
AM27C1024-200PI | OTP ROM, 64KX16, 200ns, CMOS, PDIP40, PLASTIC, DIP-40 | AMD | M27C1024-20B6 vs AM27C1024-200PI |