Memory
AT27C1024-10VI
Atmel Corporation
Description: OTP ROM, 64KX16, 100ns, CMOS, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40

Overview of AT27C1024-10VI by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage Aerospace and Defense

CAD Models for AT27C1024-10VI by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT27C1024-10VI by Atmel Corporation

AT27C1024-10VI
Atmel Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
TSOP
Package Description
10 X 14 MM, PLASTIC, TSOP-40
Pin Count
40
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
100 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G40
JESD-609 Code
e0
Length
12.4 mm
Memory Density
1048576 bit
Memory IC Type
OTP ROM
Memory Width
16
Number of Functions
1
Number of Terminals
40
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP40,.56,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.04 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
10 mm
Want to compare parts?
  1. AT27C1024-10VI
    Atmel Corporation
    OTP ROM, 64KX16, 100ns, CMOS, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40
    VS

Alternate Parts for AT27C1024-10VI

This table gives cross-reference parts and alternative options found for AT27C1024-10VI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27C1024-10VI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M27C1024-20N6TR 64KX16 OTPROM, 100ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40 STMicroelectronics AT27C1024-10VI vs M27C1024-20N6TR
Part Number Description Manufacturer Compare
M27C1024-45C6 64KX16 OTPROM, 45ns, PQCC44, PLASTIC, LCC-44 STMicroelectronics AT27C1024-10VI vs M27C1024-45C6
M27C1024-55B3 64KX16 OTPROM, 55ns, PDIP40, 0.600 INCH, PLASTIC, DIP-40 STMicroelectronics AT27C1024-10VI vs M27C1024-55B3
M27C1024-35XB1 64KX16 OTPROM, 35ns, PDIP40, 0.600 INCH, PLASTIC, DIP-40 STMicroelectronics AT27C1024-10VI vs M27C1024-35XB1
M27V160-150K1 1MX16 OTPROM, 150ns, PQCC44, ROHS COMPLIANT, PLASTIC, LCC-44 STMicroelectronics AT27C1024-10VI vs M27V160-150K1
M27C1024-80N7 64KX16 OTPROM, 80ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40 STMicroelectronics AT27C1024-10VI vs M27C1024-80N7
M27V102-200B6 64KX16 OTPROM, 200ns, PDIP40, 0.600 INCH, PLASTIC, DIP-40 STMicroelectronics AT27C1024-10VI vs M27V102-200B6
M27C1024-80XC6TR 64KX16 OTPROM, 80ns, PQCC44, PLASTIC, LCC-44 STMicroelectronics AT27C1024-10VI vs M27C1024-80XC6TR
M27C1024-15XC6 64KX16 OTPROM, 100ns, PQCC44, PLASTIC, LCC-44 STMicroelectronics AT27C1024-10VI vs M27C1024-15XC6
M27C1024-55B7X 64KX16 OTPROM, 55ns, PDIP40, 0.600 INCH, PLASTIC, DIP-40 STMicroelectronics AT27C1024-10VI vs M27C1024-55B7X
M27C1024-35N7X 64KX16 OTPROM, 35ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40 STMicroelectronics AT27C1024-10VI vs M27C1024-35N7X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT27C1024-10VI by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT27C1024-10VI by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT27C1024-10VI would you like to use for your alert(s)?
  • Please alert me when AT27C1024-10VI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT27C1024-10VI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT27C1024-10VI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT27C1024-10VI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT27C1024-10VI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT27C1024-10VI by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: