AT27C1024L-20PI
Description: OTP ROM, 64KX16, 200ns, CMOS, PDIP40

Overview of AT27C1024L-20PI by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
AM27C512-120PI-G Rochester Electronics AM27C512 - 512Kb (64K x 8-Bit) CMOS OTP EPROM
6168SA20PI Renesas Electronics Corporation 16K(4KX4) CMOS STATIC RAM
6168LA20PI Renesas Electronics Corporation 16K(4KX4) CMOS STATIC RAM

CAD Models for AT27C1024L-20PI by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT27C1024L-20PI by Microchip Technology Inc

AT27C1024L-20PI
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
0.600 INCH, PLASTIC, DIP-40
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
200 ns
I/O Type
COMMON
JESD-30 Code
R-PDIP-T40
JESD-609 Code
e0
Length
52.2 mm
Memory Density
1048576 bit
Memory IC Type
OTP ROM
Memory Width
16
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
40
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP40,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.59 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.04 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. AT27C1024L-20PI
    Microchip Technology Inc
    OTP ROM, 64KX16, 200ns, CMOS, PDIP40
    VS

Alternate Parts for AT27C1024L-20PI

This table gives cross-reference parts and alternative options found for AT27C1024L-20PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27C1024L-20PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
27C210I20N OTP ROM, 64KX16, 200ns, CMOS, PDIP40, YAGEO Corporation AT27C1024L-20PI vs 27C210I20N
M27C1024-20B6 64KX16 OTPROM, 100ns, PDIP40, 0.600 INCH, PLASTIC, DIP-40 STMicroelectronics AT27C1024L-20PI vs M27C1024-20B6
CAT27C210PI-20 OTP ROM, 64KX16, 200ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Catalyst Semiconductor AT27C1024L-20PI vs CAT27C210PI-20
AT27C1024L-20PC2 OTP ROM, 64KX16, 200ns, CMOS, PDIP40 Atmel Corporation AT27C1024L-20PI vs AT27C1024L-20PC2
AM27C1024-200PI OTP ROM, 64KX16, 200ns, CMOS, PDIP40, PLASTIC, DIP-40 AMD AT27C1024L-20PI vs AM27C1024-200PI
Part Number Description Manufacturer Compare
AT27HC1024-90KI UVPROM, 64KX16, 90ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 Atmel Corporation AT27C1024L-20PI vs AT27HC1024-90KI
AM27C1024-125DI UVPROM, 64KX16, 120ns, CMOS, CDIP40, WINDOWED, CERAMIC, DIP-40 AMD AT27C1024L-20PI vs AM27C1024-125DI
NMC27C1024V170 64KX16 UVPROM, 170ns, PQCC44, PLASTIC, LCC-44 Texas Instruments AT27C1024L-20PI vs NMC27C1024V170
AM27C1024-85LIB UVPROM, 64KX16, 85ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 AMD AT27C1024L-20PI vs AM27C1024-85LIB
TMS27C210A-250JE 64KX16 UVPROM, 250ns, CDIP40, 0.600 INCH, WINDOWED, CERAMIC, DIP-40 Texas Instruments AT27C1024L-20PI vs TMS27C210A-250JE
AT27HC1024-90LM UVPROM, 64KX16, 90ns, CMOS, CQCC44, CERAMIC, LCC-44 Atmel Corporation AT27C1024L-20PI vs AT27HC1024-90LM
M27C1024-70XF6 64KX16 UVPROM, 70ns, CDIP40, WINDOWED, FRIT SEALED, CERAMIC, DIP-40 STMicroelectronics AT27C1024L-20PI vs M27C1024-70XF6
M27C1024-20XF6 64KX16 UVPROM, 100ns, CDIP40, WINDOWED, FRIT SEALED, CERAMIC, DIP-40 STMicroelectronics AT27C1024L-20PI vs M27C1024-20XF6
NM27LV210V300 IC 64K X 16 UVPROM, 300 ns, PQCC44, PLASTIC, LCC-44, Programmable ROM National Semiconductor Corporation AT27C1024L-20PI vs NM27LV210V300
NMC27C1024Q150 64KX16 UVPROM, 150ns, CDIP40, CERAMIC, DIP-40 Texas Instruments AT27C1024L-20PI vs NMC27C1024Q150

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT27C1024L-20PI by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT27C1024L-20PI by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of AT27C1024L-20PI would you like to use for your alert(s)?
  • Please alert me when AT27C1024L-20PI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT27C1024L-20PI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT27C1024L-20PI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT27C1024L-20PI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT27C1024L-20PI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT27C1024L-20PI by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: