Part Details for AT27C1024L-20PC2 by Atmel Corporation
Overview of AT27C1024L-20PC2 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Part Details for AT27C1024L-20PC2
AT27C1024L-20PC2 CAD Models
AT27C1024L-20PC2 Part Data Attributes
|
AT27C1024L-20PC2
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT27C1024L-20PC2
Atmel Corporation
OTP ROM, 64KX16, 200ns, CMOS, PDIP40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | DIP, DIP40,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 35 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Memory Density | 16384 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 65536 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.008 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for AT27C1024L-20PC2
This table gives cross-reference parts and alternative options found for AT27C1024L-20PC2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27C1024L-20PC2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
27C210I20N | OTP ROM, 64KX16, 200ns, CMOS, PDIP40, | YAGEO Corporation | AT27C1024L-20PC2 vs 27C210I20N |
M27C1024-20B6 | 64KX16 OTPROM, 100ns, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | STMicroelectronics | AT27C1024L-20PC2 vs M27C1024-20B6 |
CAT27C210PI-20 | OTP ROM, 64KX16, 200ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Catalyst Semiconductor | AT27C1024L-20PC2 vs CAT27C210PI-20 |
AM27C1024-200PI | OTP ROM, 64KX16, 200ns, CMOS, PDIP40, PLASTIC, DIP-40 | AMD | AT27C1024L-20PC2 vs AM27C1024-200PI |