Part Details for M24308/2-4Z by ADI Electronics Inc
Overview of M24308/2-4Z by ADI Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M24308/2-4Z
M24308/2-4Z CAD Models
M24308/2-4Z Part Data Attributes
|
M24308/2-4Z
ADI Electronics Inc
Buy Now
|
Compare Parts:
M24308/2-4Z
ADI Electronics Inc
D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADI ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body Breadth | 0.509 inch | |
Body Depth | 0.191 inch | |
Body Length | 2.744 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Shell Size | 4/C | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |
Alternate Parts for M24308/2-4Z
This table gives cross-reference parts and alternative options found for M24308/2-4Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/2-4Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/2-4Z | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, | Cristek Interconnects Inc | M24308/2-4Z vs M24308/2-4Z |
M24308/2-4F | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Hole .115-.125, Receptacle, | ITT Interconnect Solutions | M24308/2-4Z vs M24308/2-4F |
M24308/2-4Z | 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | M24308/2-4Z vs M24308/2-4Z |
M24308/2-4F | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, | Ulti-Mate Connector Inc | M24308/2-4Z vs M24308/2-4F |
M24308/2-4F | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, | Cristek Interconnects Inc | M24308/2-4Z vs M24308/2-4F |
M24308/2-4K | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | M24308/2-4Z vs M24308/2-4K |
M24308/2-4F | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Socket, | Cinch Connectivity Solutions | M24308/2-4Z vs M24308/2-4F |
M24308/2-4F | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | M24308/2-4Z vs M24308/2-4F |