M24308/2-4Z vs M24308/2-4F feature comparison

M24308/2-4Z ADI Electronics Inc

Buy Now

M24308/2-4F Cristek Interconnects Inc

Buy Now
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ADI ELECTRONICS INC CRISTEK INTERCONNECTS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature STANDARD: MIL-DTL-24308, POLARIZED STANDARD: MIL-DTL-24308, POLARIZED
Body Breadth 0.509 inch
Body Depth 0.191 inch
Body Length 2.744 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Contact Pitch 0.109 inch
Mating Contact Row Spacing 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 HOLE .115-.125
Mounting Type CABLE AND PANEL CABLE
Number of Rows Loaded 2
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Size 4/C 4/C
Termination Type CRIMP CRIMP
Total Number of Contacts 37 37
Base Number Matches 1 1

Compare M24308/2-4Z with alternatives

Compare M24308/2-4F with alternatives