Part Details for M24308/2-4F by Cinch Connectivity Solutions
Overview of M24308/2-4F by Cinch Connectivity Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/2-4F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45F1002
|
Newark | D Sub Connector, Standard, 37 Position, Receptacle, No. Of Contacts:37Contacts, Gender:Receptacle, Contact Termination Type:Crimp, D Sub Shell Size:Dc, Product Range:M24308 Series, Connector Body Material:Metal Body Rohs Compliant: No |Cinch Connectivity Solutions M24308/2-4F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$105.7500 / $129.0200 | Buy Now |
DISTI #
CM24308/2-4F-ND
|
DigiKey | DSUB 37 S CRIMP G50 YLW CAD Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$57.0200 / $71.8400 | Buy Now |
DISTI #
538-M24308/2-4F
|
Mouser Electronics | D-Sub MIL Spec Connectors DCMAM37S RoHS: Not Compliant | 2 |
|
$61.8400 / $118.8400 | Buy Now |
DISTI #
70039641
|
RS | Connector d-subminiature crimp and pokereceptacle contacts included 37 position | Cinch M24308/2-4F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$111.5200 / $121.2200 | Buy Now |
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Quest Components | 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | 19 |
|
$25.6365 / $28.4850 | Buy Now |
|
Quest Components | 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | 6 |
|
$51.6773 / $54.3972 | Buy Now |
|
Quest Components | 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | 3 |
|
$28.4850 | Buy Now |
DISTI #
M24308/2-4F
|
PEI Genesis | DCMAM37S Min Qty: 1 | 346 |
|
$62.7200 / $79.0300 | Buy Now |
Part Details for M24308/2-4F
M24308/2-4F CAD Models
M24308/2-4F Part Data Attributes
|
M24308/2-4F
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
M24308/2-4F
Cinch Connectivity Solutions
D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Socket,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |
Alternate Parts for M24308/2-4F
This table gives cross-reference parts and alternative options found for M24308/2-4F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/2-4F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/2-4Z | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, | Cinch Connectivity Solutions | M24308/2-4F vs M24308/2-4Z |
M24308/2-4Z | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle | ADI Electronics Inc | M24308/2-4F vs M24308/2-4Z |
M24308/2-4Z | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Positronic | M24308/2-4F vs M24308/2-4Z |
M24308/2-4Z | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | M24308/2-4F vs M24308/2-4Z |
M24308/2-4Z | 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | M24308/2-4F vs M24308/2-4Z |
M24308/2-4Z | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, | Cristek Interconnects Inc | M24308/2-4F vs M24308/2-4Z |
M24308/2-4F | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | M24308/2-4F vs M24308/2-4F |
M24308/2-4F | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Hole .115-.125, Receptacle, | ITT Interconnect Solutions | M24308/2-4F vs M24308/2-4F |
M24308/2-4K | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | M24308/2-4F vs M24308/2-4K |
M24308/2-4F | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, | Ulti-Mate Connector Inc | M24308/2-4F vs M24308/2-4F |