Part Details for M24308/2-4F by Ulti-Mate Connector Inc
Overview of M24308/2-4F by Ulti-Mate Connector Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M24308/2-4F
M24308/2-4F CAD Models
M24308/2-4F Part Data Attributes
|
M24308/2-4F
Ulti-Mate Connector Inc
Buy Now
|
Compare Parts:
M24308/2-4F
Ulti-Mate Connector Inc
D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ULTI-MATE CONNECTOR INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-24308 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 4/C | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |
Alternate Parts for M24308/2-4F
This table gives cross-reference parts and alternative options found for M24308/2-4F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/2-4F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/2-4Z | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, | Cinch Connectivity Solutions | M24308/2-4F vs M24308/2-4Z |
M24308/2-4Z | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle | ADI Electronics Inc | M24308/2-4F vs M24308/2-4Z |
M24308/2-4Z | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Positronic | M24308/2-4F vs M24308/2-4Z |
M24308/2-4Z | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | M24308/2-4F vs M24308/2-4Z |
M24308/2-4Z | 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | M24308/2-4F vs M24308/2-4Z |
M24308/2-4Z | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, | Cristek Interconnects Inc | M24308/2-4F vs M24308/2-4Z |
M24308/2-4F | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | M24308/2-4F vs M24308/2-4F |
M24308/2-4F | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Hole .115-.125, Receptacle, | ITT Interconnect Solutions | M24308/2-4F vs M24308/2-4F |
M24308/2-4K | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | M24308/2-4F vs M24308/2-4K |
M24308/2-4F | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Socket, | Cinch Connectivity Solutions | M24308/2-4F vs M24308/2-4F |