Part Details for LX5226CDWPT by Microsemi Corporation
Overview of LX5226CDWPT by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for LX5226CDWPT
LX5226CDWPT CAD Models
LX5226CDWPT Part Data Attributes
|
LX5226CDWPT
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
LX5226CDWPT
Microsemi Corporation
SCSI Terminator, 18-Line, 110ohm, BICMOS, PDSO28, PLASTIC, SOP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Interface IC Type | SCSI BUS TERMINATOR | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Number of Functions | 1 | |
Number of Signal Lines | 18 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Pull-up Resistance-Nom | 110 Ω | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 4.75 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for LX5226CDWPT
This table gives cross-reference parts and alternative options found for LX5226CDWPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LX5226CDWPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LX5226CDWP | SCSI Terminator, 18-Line, 110ohm, BICMOS, PDSO28, PLASTIC, SOP-28 | Microsemi Corporation | LX5226CDWPT vs LX5226CDWP |
UC5601DWP | 18-Line 5V SE Terminator for SCSI and Fast SCSI 28-SOIC 0 to 70 | Texas Instruments | LX5226CDWPT vs UC5601DWP |
UCC5618DWP | Lowest Capacitance 18-Line 5V SE Term for SCSI Through Ultra SCSI with Inv Sensing & Rev Disconnect 28-SOIC 0 to 70 | Texas Instruments | LX5226CDWPT vs UCC5618DWP |
UCC5618DWPTR | Lowest Capacitance 18-Line 5V SE Term for SCSI Through Ultra SCSI with Inv Sensing & Rev Disconnect 28-SOIC 0 to 70 | Texas Instruments | LX5226CDWPT vs UCC5618DWPTR |
REG5601E-TR | SCSI Terminator, 18-Line, 110ohm, PDSO28, | Burr-Brown Corp | LX5226CDWPT vs REG5601E-TR |
UCC5618DWPTRG4 | Lowest Capacitance 18-Line 5V SE Term for SCSI Through Ultra SCSI with Inv Sensing & Rev Disconnect 28-SOIC 0 to 70 | Texas Instruments | LX5226CDWPT vs UCC5618DWPTRG4 |