Part Details for UCC5617DWPTRG4 by Texas Instruments
Overview of UCC5617DWPTRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for UCC5617DWPTRG4
UCC5617DWPTRG4 CAD Models
UCC5617DWPTRG4 Part Data Attributes
|
UCC5617DWPTRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC5617DWPTRG4
Texas Instruments
18-LINE 110ohm SCSI BUS TERMINATOR, PDSO28, GREEN, SOIC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Interface IC Type | SCSI BUS TERMINATOR | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Signal Lines | 18 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Pull-up Resistance-Nom | 110 Ω | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 4.75 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for UCC5617DWPTRG4
This table gives cross-reference parts and alternative options found for UCC5617DWPTRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC5617DWPTRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC5617DWPTR | Lowest Capacitance 18-Line 5V SE Terminator for SCSI Through Ultra SCSI with Inverted Sensing 28-SOIC 0 to 70 | Texas Instruments | UCC5617DWPTRG4 vs UCC5617DWPTR |
UCC5617DWP | Lowest Capacitance 18-Line 5V SE Terminator for SCSI Through Ultra SCSI with Inverted Sensing 28-SOIC 0 to 70 | Texas Instruments | UCC5617DWPTRG4 vs UCC5617DWP |
UCC5617DWPG4 | Lowest Capacitance 18-Line 5V SE Terminator for SCSI Through Ultra SCSI with Inverted Sensing 28-SOIC 0 to 70 | Texas Instruments | UCC5617DWPTRG4 vs UCC5617DWPG4 |