LTV-8141
Lite-On Semiconductor Corporation
Description: AC Input-Darlington Output Optocoupler, 1-Element, 5000V Isolation, DIP-4

Overview of LTV-8141 by Lite-On Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ISL29102IROZ-T7 Renesas Electronics Corporation Low Power Ambient Light-to-Voltage Non-Linear Converter
ISL29102IROZ-T7A Renesas Electronics Corporation Low Power Ambient Light-to-Voltage Non-Linear Converter, DODFN, /Reel

Price & Stock for LTV-8141 by Lite-On Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 160-1356-5-ND
DigiKey OPTOISOLTR 5KV DARLINGTON 4-DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube 5091
In Stock
  • 1 $0.7100
  • 10 $0.4610
  • 100 $0.3022
  • 1,000 $0.2386
  • 2,000 $0.2227
  • 5,000 $0.2147
  • 10,000 $0.2116
  • 25,000 $0.2068
$0.2068 / $0.7100 Buy Now
DISTI # LTV-8141
Avnet Americas Optocoupler AC-IN 1-CH Darlington DC-OUT 4-Pin PDIP - Rail/Tube (Alt: LTV-8141) RoHS: Compliant Min Qty: 5000 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Tube 0
  • 5,000 $0.2410
  • 5,200 $0.2347
  • 10,200 $0.2236
  • 25,000 $0.2173
  • 50,000 $0.2126
$0.2126 / $0.2410 Buy Now
DISTI # 859-LTV-8141
Mouser Electronics Transistor Output Optocouplers Optocoupler RoHS: Compliant 12
  • 1 $0.7000
  • 10 $0.4610
  • 100 $0.3020
  • 500 $0.2870
  • 1,000 $0.2380
  • 2,500 $0.2220
  • 10,000 $0.2110
  • 25,000 $0.2060
$0.2060 / $0.7000 Buy Now
DISTI # V36:1790_06814305
Arrow Electronics AC-IN 1-CH Darlington DC-OUT 4-Pin PDIP RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2040 Americas - 15
  • 15 $0.2951
  • 100 $0.2375
  • 500 $0.2321
  • 1,000 $0.1995
  • 2,500 $0.1926
  • 10,000 $0.1888
$0.1888 / $0.2951 Buy Now
Future Electronics LTV Series Single Channel 35 V 5000 Vrms Through Hole Optoisolator - DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 100 Lead time: 12 Weeks Container: Tube 0
Tube
  • 100 $0.2450
  • 500 $0.2350
  • 2,000 $0.2250
  • 5,000 $0.2200
  • 12,500 $0.2100
$0.2100 / $0.2450 Buy Now
Bristol Electronics   Min Qty: 9 2000
  • 9 $0.5625
  • 37 $0.3656
  • 138 $0.2109
  • 476 $0.1800
  • 1,029 $0.1575
$0.1575 / $0.5625 Buy Now
Bristol Electronics   633
RFQ
Chip Stock   110386
RFQ
DISTI # C1S425000004339
Chip1Stop Optocoupler AC-IN 1-CH Darlington DC-OUT 4-Pin PDIP RoHS: Compliant 15
  • 15 $0.2938
$0.2938 Buy Now

CAD Models for LTV-8141 by Lite-On Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTV-8141 by Lite-On Semiconductor Corporation

LTV-8141
Lite-On Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITE-ON TECHNOLOGY CORP
Package Description
DIP-4
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Factory Lead Time
8 Weeks
Date Of Intro
1996-04-01
Samacsys Manufacturer
Lite-On
Coll-Emtr Bkdn Voltage-Min
35 V
Configuration
SINGLE
Current Transfer Ratio-Min
600%
Current Transfer Ratio-Nom
50%
Dark Current-Max
1000 nA
Forward Current-Max
0.05 A
Forward Voltage-Max
1.4 V
Isolation Voltage-Max
5000 V
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-30 °C
Optoelectronic Device Type
AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.2 W
Response Time-Max
0.0003 s
Surface Mount
NO
Want to compare parts?
  1. LTV-8141
    Lite-On Semiconductor Corporation
    AC Input-Darlington Output Optocoupler, 1-Element, 5000V Isolation, DIP-4
    VS

Alternate Parts for LTV-8141

This table gives cross-reference parts and alternative options found for LTV-8141. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTV-8141, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PS2566L1-1 AC Input-Darlington Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-4 NEC Electronics Group LTV-8141 vs PS2566L1-1
TLP626 AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-4 Isocom Components LTV-8141 vs TLP626
PC813 AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 Sharp Corp LTV-8141 vs PC813
TIL195 AC Input-Transistor Output Optocoupler, 2-Element, 5300V Isolation, PLASTIC, DIP-8 Isocom Components LTV-8141 vs TIL195
TIL195 8-Pin 2-Channel AC Input Optocoupler 8-PDIP Texas Instruments LTV-8141 vs TIL195
TIL195 AC Input-Transistor Output Optocoupler, 2-Element, 5000V Isolation, PLASTIC, DIP-8 Isocom LTD LTV-8141 vs TIL195
TLP620 AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-4 Isocom Components LTV-8141 vs TLP620
TIL194A 1-Channel AC Input Optocoupler 4-PDIP Texas Instruments LTV-8141 vs TIL194A
TLP620 Optocoupler - Transistor Output, 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, 11-5B2, DIP-4 Toshiba America Electronic Components LTV-8141 vs TLP620
LTV-814 AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 Lite-On Semiconductor Corporation LTV-8141 vs LTV-814
Part Number Description Manufacturer Compare
PS2566L1-1-A 1 CHANNEL AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER, ROHS COMPLIANT, PLASTIC, DIP-4 Renesas Electronics Corporation LTV-8141 vs PS2566L1-1-A
TLP626 AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-4 Isocom Components LTV-8141 vs TLP626
TIL195 8-Pin 2-Channel AC Input Optocoupler 8-PDIP Texas Instruments LTV-8141 vs TIL195
TIL195 AC Input-Transistor Output Optocoupler, 2-Element, 5300V Isolation, PLASTIC, DIP-8 Isocom Components LTV-8141 vs TIL195
TIL194A 1-Channel AC Input Optocoupler 4-PDIP Texas Instruments LTV-8141 vs TIL194A
PC813 AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 Sharp Corp LTV-8141 vs PC813
PC814A AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 Sharp Corp LTV-8141 vs PC814A
TIL194A AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4 Isocom Components LTV-8141 vs TIL194A
TIL195 AC Input-Transistor Output Optocoupler, 2-Element, 5000V Isolation, PLASTIC, DIP-8 Isocom LTD LTV-8141 vs TIL195
TLP620 AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-4 Isocom Components LTV-8141 vs TLP620

Related Parts for LTV-8141

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTV-8141 by Lite-On Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTV-8141 by Lite-On Semiconductor Corporation

  • Please alert me when LTV-8141 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTV-8141 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTV-8141 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTV-8141 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTV-8141.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTV-8141 by Lite-On Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: