Part Details for LTL-307CK by Lite-On Semiconductor Corporation
Overview of LTL-307CK by Lite-On Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for LTL-307CK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 10670 |
|
$0.0810 / $0.6000 | Buy Now |
|
Quest Components | 8536 |
|
$0.1000 / $0.8000 | Buy Now |
Part Details for LTL-307CK
LTL-307CK CAD Models
LTL-307CK Part Data Attributes
|
LTL-307CK
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL-307CK
Lite-On Semiconductor Corporation
Single Color LED, Red, Water Clear, T-1 3/4, 5mm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.04 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e0 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 500.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 35 deg |
Alternate Parts for LTL-307CK
This table gives cross-reference parts and alternative options found for LTL-307CK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTL-307CK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-3750-L00A1 | T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | LTL-307CK vs HLMP-3750-L00A1 |
HLMP-3750-L00BJ | T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | LTL-307CK vs HLMP-3750-L00BJ |
HLMP-3750A | Single Color LED, High Efficiency Red, Tinted Pale Orange, T-1 3/4, 5mm, | QT Optoelectronics | LTL-307CK vs HLMP-3750A |
HLMP-3750-OPTION-001 | Single Color LED, High Efficiency Red, Clear Nondiffused, T-1 3/4, 5mm | Hewlett Packard Co | LTL-307CK vs HLMP-3750-OPTION-001 |
HLMP-3750-OPTION-S02 | Single Color LED, High Efficiency Red, Clear Nondiffused, T-1 3/4, 5mm | Agilent Technologies Inc | LTL-307CK vs HLMP-3750-OPTION-S02 |
MV37509.MP8B | Single Color LED Array, Ultra Bright High Efficiency Red, Clear, T-1 3/4, 5mm, | QT Optoelectronics | LTL-307CK vs MV37509.MP8B |
HLMP-3750-OPTION-100 | T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm | Avago Technologies | LTL-307CK vs HLMP-3750-OPTION-100 |
MV37509.MP8A | Single Color LED Array, Ultra Bright High Efficiency Red, Clear, T-1 3/4, 5mm, | QT Optoelectronics | LTL-307CK vs MV37509.MP8A |
HLMP-3750-OPTION-002 | Single Color LED, High Efficiency Red, Clear Nondiffused, T-1 3/4, 5mm | Hewlett Packard Co | LTL-307CK vs HLMP-3750-OPTION-002 |
HLMP-3750-OPTION-010 | Single Color LED, High Efficiency Red, T-1 3/4, 5mm | Broadcom Limited | LTL-307CK vs HLMP-3750-OPTION-010 |