Part Details for LTC488IN#TRPBF by Analog Devices Inc
Overview of LTC488IN#TRPBF by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for LTC488IN#TRPBF
LTC488IN#TRPBF CAD Models
LTC488IN#TRPBF Part Data Attributes
|
LTC488IN#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC488IN#TRPBF
Analog Devices Inc
Line Receiver, 4 Func, 4 Rcvr, CMOS, PDIP16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 55 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 3.937 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LTC488IN#TRPBF
This table gives cross-reference parts and alternative options found for LTC488IN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC488IN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC488IN | LTC488 - Quad RS485 Line Receiver; Package: PDIP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC488IN#TRPBF vs LTC488IN |
LTC488CN#PBF | LTC488 - Quad RS485 Line Receiver; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC488IN#TRPBF vs LTC488CN#PBF |
SP488CS-L | QUAD LINE RECEIVER, PDIP16, LEAD FREE, PLASTIC, DIP-16 | Rochester Electronics LLC | LTC488IN#TRPBF vs SP488CS-L |
LTC488CN#TRPBF | IC QUAD LINE RECEIVER, PDIP16, 0.300 INCH, LEAD FREE, PLASTIC, DIP-16, Line Driver or Receiver | Linear Technology | LTC488IN#TRPBF vs LTC488CN#TRPBF |
SP488EEP | Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDIP16, PLASTIC, DIP-16 | Sipex Corporation | LTC488IN#TRPBF vs SP488EEP |
LTC488CN#PBF | Quad RS485 Line Receiver | Analog Devices Inc | LTC488IN#TRPBF vs LTC488CN#PBF |
LTC488IN#TRPBF | IC QUAD LINE RECEIVER, PDIP16, 0.300 INCH, LEAD FREE, PLASTIC, DIP-16, Line Driver or Receiver | Linear Technology | LTC488IN#TRPBF vs LTC488IN#TRPBF |
LTC488CN | LTC488 - Quad RS485 Line Receiver; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC488IN#TRPBF vs LTC488CN |
LTC488CN#TRPBF | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDIP16 | Analog Devices Inc | LTC488IN#TRPBF vs LTC488CN#TRPBF |