Part Details for LTC3824IMSE by Linear Technology
Overview of LTC3824IMSE by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3824IMSE#TRPBF | Analog Devices | Hi V Buck Cntr With 40µA Q C | |
LTC3824IMSE#PBF | Analog Devices | Hi V Buck Cntr With 40µA Q C |
Part Details for LTC3824IMSE
LTC3824IMSE CAD Models
LTC3824IMSE Part Data Attributes
|
LTC3824IMSE
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3824IMSE
Linear Technology
LTC3824 - High Voltage Step-Down Controller With 40µA Quiescent Current; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | HTSSOP, TSSOP10,.19,20 | |
Pin Count | 10 | |
Manufacturer Package Code | MSE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 460 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC3824IMSE
This table gives cross-reference parts and alternative options found for LTC3824IMSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3824IMSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3824IMSE#TRPBF | High Voltage Step-Down Controller With 40µA Quiescent Current | Analog Devices Inc | LTC3824IMSE vs LTC3824IMSE#TRPBF |
LTC3824HMSE#TRPBF | High Voltage Step-Down Controller With 40µA Quiescent Current | Analog Devices Inc | LTC3824IMSE vs LTC3824HMSE#TRPBF |
LTC3824IMSE#TR | Switching Controller, Current-mode, 2.5A, 460kHz Switching Freq-Max, CMOS, PDSO10 | Analog Devices Inc | LTC3824IMSE vs LTC3824IMSE#TR |
LTC3824EMSE#TRPBF | High Voltage Step-Down Controller With 40µA Quiescent Current | Analog Devices Inc | LTC3824IMSE vs LTC3824EMSE#TRPBF |
LTC3824EMSE#TRPBF | LTC3824 - High Voltage Step-Down Controller With 40µA Quiescent Current; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3824IMSE vs LTC3824EMSE#TRPBF |
LTC3824IMSE#PBF | LTC3824 - High Voltage Step-Down Controller With 40µA Quiescent Current; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3824IMSE vs LTC3824IMSE#PBF |
LTC3824EMSE#TR | LTC3824 - High Voltage Step-Down Controller With 40µA Quiescent Current; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3824IMSE vs LTC3824EMSE#TR |
LTC3824EMSE#PBF | LTC3824 - High Voltage Step-Down Controller With 40µA Quiescent Current; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3824IMSE vs LTC3824EMSE#PBF |
LTC3824IMSE | Switching Controller, Current-mode, 2.5A, 460kHz Switching Freq-Max, CMOS, PDSO10 | Analog Devices Inc | LTC3824IMSE vs LTC3824IMSE |
LTC3824HMSE#TR | Switching Controller, Current-mode, 2.5A, 460kHz Switching Freq-Max, CMOS, PDSO10 | Analog Devices Inc | LTC3824IMSE vs LTC3824HMSE#TR |