Part Details for LTC3824HMSE#TR by Analog Devices Inc
Overview of LTC3824HMSE#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3824HMSE#PBF | Analog Devices | Hi V Buck Cntr With 40µA Q C | |
LTC3824HMSE#TRPBF | Analog Devices | Hi V Buck Cntr With 40µA Q C |
Part Details for LTC3824HMSE#TR
LTC3824HMSE#TR CAD Models
LTC3824HMSE#TR Part Data Attributes
|
LTC3824HMSE#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3824HMSE#TR
Analog Devices Inc
Switching Controller, Current-mode, 2.5A, 460kHz Switching Freq-Max, CMOS, PDSO10
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HTSSOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 460 kHz | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC3824HMSE#TR
This table gives cross-reference parts and alternative options found for LTC3824HMSE#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3824HMSE#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3824IMSE#TRPBF | High Voltage Step-Down Controller With 40µA Quiescent Current | Analog Devices Inc | LTC3824HMSE#TR vs LTC3824IMSE#TRPBF |
LTC3824HMSE#TRPBF | High Voltage Step-Down Controller With 40µA Quiescent Current | Analog Devices Inc | LTC3824HMSE#TR vs LTC3824HMSE#TRPBF |
LTC3824IMSE#TR | Switching Controller, Current-mode, 2.5A, 460kHz Switching Freq-Max, CMOS, PDSO10 | Analog Devices Inc | LTC3824HMSE#TR vs LTC3824IMSE#TR |
LTC3824EMSE#TRPBF | High Voltage Step-Down Controller With 40µA Quiescent Current | Analog Devices Inc | LTC3824HMSE#TR vs LTC3824EMSE#TRPBF |
LTC3824EMSE#TRPBF | LTC3824 - High Voltage Step-Down Controller With 40µA Quiescent Current; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3824HMSE#TR vs LTC3824EMSE#TRPBF |
LTC3824IMSE#PBF | LTC3824 - High Voltage Step-Down Controller With 40µA Quiescent Current; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3824HMSE#TR vs LTC3824IMSE#PBF |
LTC3824EMSE#TR | LTC3824 - High Voltage Step-Down Controller With 40µA Quiescent Current; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3824HMSE#TR vs LTC3824EMSE#TR |
LTC3824EMSE#PBF | LTC3824 - High Voltage Step-Down Controller With 40µA Quiescent Current; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3824HMSE#TR vs LTC3824EMSE#PBF |
LTC3824IMSE | Switching Controller, Current-mode, 2.5A, 460kHz Switching Freq-Max, CMOS, PDSO10 | Analog Devices Inc | LTC3824HMSE#TR vs LTC3824IMSE |
LTC3824IMSE#TR | LTC3824 - High Voltage Step-Down Controller With 40µA Quiescent Current; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3824HMSE#TR vs LTC3824IMSE#TR |