-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage Step-Down Controller With 40µA Quiescent Current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3249
|
Newark | Dc/Dc Ctrl, Buck, 400Khz, 125Deg C, Control Mode:Current Mode Control, Supply Voltage Min:4V, Supply Voltage Max:60V, No. Of Outputs:1Outputs, Duty Cycle (%):100%, Ic Case/Package:Msop-Ep, No. Of Pins:10Pins, Product Range:- Rohs Compliant: Yes |Analog Devices LTC3824IMSE#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4617 |
|
$3.1800 / $6.1600 | Buy Now |
DISTI #
LTC3824IMSE#TRPBFCT-ND
|
DigiKey | IC REG CTRLR BUCK 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3255 In Stock |
|
$3.5250 / $8.5900 | Buy Now |
DISTI #
584-LTC3824IMSETRPBF
|
Mouser Electronics | Switching Voltage Regulators Hi V Buck Cntr With 40uA Q C RoHS: Compliant | 629 |
|
$3.6700 / $6.7300 | Buy Now |
DISTI #
E54:1762_00012678
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Step Down 230kHz 10-Pin MSOP EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2433 | Europe - 17500 |
|
$3.5070 | Buy Now |
|
Analog Devices Inc | Hi V Buck Cntr With 40µA Q C Min Qty: 1 Package Multiple: 2500 | 651 |
|
$3.5250 / $8.5900 | Buy Now |
|
Quest Components | 2.5 A SWITCHING CONTROLLER, 460 kHz SWITCHING FREQ-MAX, PDSO10 | 1588 |
|
$9.0705 / $13.6058 | Buy Now |
DISTI #
LTC3824IMSETRPBF
|
TME | PMIC, DC/DC converter, Uin: 4÷60VDC, Uout: 0.8÷36VDC, 10A, MSOP10 Min Qty: 2500 | 0 |
|
$3.4500 | RFQ |
DISTI #
LTC3824IMSETRPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.6400 / $3.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3824IMSE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3824IMSE#TRPBF
Analog Devices Inc
High Voltage Step-Down Controller With 40µA Quiescent Current
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1664 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 460 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC3824IMSE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3824IMSE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3824HMSE#TR | IC 2.5 A SWITCHING CONTROLLER, 460 kHz SWITCHING FREQ-MAX, PDSO10, PLASTIC, MSOP-10, Switching Regulator or Controller | Linear Technology | LTC3824IMSE#TRPBF vs LTC3824HMSE#TR |
LTC3824EMSE#TRPBF | LTC3824 - High Voltage Step-Down Controller With 40µA Quiescent Current; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3824IMSE#TRPBF vs LTC3824EMSE#TRPBF |
LTC3824IMSE#PBF | LTC3824 - High Voltage Step-Down Controller With 40µA Quiescent Current; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3824IMSE#TRPBF vs LTC3824IMSE#PBF |
LTC3824IMSE#PBF | High Voltage Step-Down Controller With 40µA Quiescent Current | Analog Devices Inc | LTC3824IMSE#TRPBF vs LTC3824IMSE#PBF |
LTC3824IMSE#TR | LTC3824 - High Voltage Step-Down Controller With 40µA Quiescent Current; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3824IMSE#TRPBF vs LTC3824IMSE#TR |
LTC3824HMSE#PBF | High Voltage Step-Down Controller With 40µA Quiescent Current | Analog Devices Inc | LTC3824IMSE#TRPBF vs LTC3824HMSE#PBF |
LTC3824EMSE | LTC3824 - High Voltage Step-Down Controller With 40µA Quiescent Current; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3824IMSE#TRPBF vs LTC3824EMSE |
LTC3824IMSE#TRPBF | LTC3824 - High Voltage Step-Down Controller With 40µA Quiescent Current; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3824IMSE#TRPBF vs LTC3824IMSE#TRPBF |
LTC3824HMSE | IC 2.5 A SWITCHING CONTROLLER, 460 kHz SWITCHING FREQ-MAX, PDSO10, PLASTIC, MSOP-10, Switching Regulator or Controller | Linear Technology | LTC3824IMSE#TRPBF vs LTC3824HMSE |
LTC3824EMSE#PBF | High Voltage Step-Down Controller With 40µA Quiescent Current | Analog Devices Inc | LTC3824IMSE#TRPBF vs LTC3824EMSE#PBF |