Part Details for LTC3824HMSE#TRPBF by Analog Devices Inc
Overview of LTC3824HMSE#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3824HMSE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3824HMSE#TRPBF-ND
|
DigiKey | IC REG CTRLR BUCK 10MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8375 | Buy Now |
DISTI #
584-LTC3824HMSETRPBF
|
Mouser Electronics | Switching Voltage Regulators Hi V Buck Cntr With 40uA Q C RoHS: Compliant | 0 |
|
$3.8300 | Order Now |
|
Analog Devices Inc | Hi V Buck Cntr With 40µA Q C Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.0700 / $4.2800 | Buy Now |
DISTI #
LTC3824HMSETRPBF
|
TME | PMIC, DC/DC converter, Uin: 4÷60VDC, Uout: 0.8÷36VDC, 10A, MSOP10 Min Qty: 2500 | 0 |
|
$3.8700 | RFQ |
DISTI #
LTC3824HMSETRPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.9700 / $4.1200 | Buy Now |
Part Details for LTC3824HMSE#TRPBF
LTC3824HMSE#TRPBF CAD Models
LTC3824HMSE#TRPBF Part Data Attributes
|
LTC3824HMSE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3824HMSE#TRPBF
Analog Devices Inc
High Voltage Step-Down Controller With 40µA Quiescent Current
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1664 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 460 kHz | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3824HMSE#TRPBF
This table gives cross-reference parts and alternative options found for LTC3824HMSE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3824HMSE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3824HMSE#TR | IC 2.5 A SWITCHING CONTROLLER, 460 kHz SWITCHING FREQ-MAX, PDSO10, PLASTIC, MSOP-10, Switching Regulator or Controller | Linear Technology | LTC3824HMSE#TRPBF vs LTC3824HMSE#TR |
LTC3824EMSE#TRPBF | LTC3824 - High Voltage Step-Down Controller With 40µA Quiescent Current; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3824HMSE#TRPBF vs LTC3824EMSE#TRPBF |
LTC3824IMSE#PBF | LTC3824 - High Voltage Step-Down Controller With 40µA Quiescent Current; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3824HMSE#TRPBF vs LTC3824IMSE#PBF |
LTC3824IMSE#PBF | High Voltage Step-Down Controller With 40µA Quiescent Current | Analog Devices Inc | LTC3824HMSE#TRPBF vs LTC3824IMSE#PBF |
LTC3824IMSE#TR | LTC3824 - High Voltage Step-Down Controller With 40µA Quiescent Current; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3824HMSE#TRPBF vs LTC3824IMSE#TR |
LTC3824HMSE#PBF | High Voltage Step-Down Controller With 40µA Quiescent Current | Analog Devices Inc | LTC3824HMSE#TRPBF vs LTC3824HMSE#PBF |
LTC3824EMSE | LTC3824 - High Voltage Step-Down Controller With 40µA Quiescent Current; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3824HMSE#TRPBF vs LTC3824EMSE |
LTC3824IMSE#TRPBF | LTC3824 - High Voltage Step-Down Controller With 40µA Quiescent Current; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3824HMSE#TRPBF vs LTC3824IMSE#TRPBF |
LTC3824HMSE | IC 2.5 A SWITCHING CONTROLLER, 460 kHz SWITCHING FREQ-MAX, PDSO10, PLASTIC, MSOP-10, Switching Regulator or Controller | Linear Technology | LTC3824HMSE#TRPBF vs LTC3824HMSE |
LTC3824EMSE#PBF | High Voltage Step-Down Controller With 40µA Quiescent Current | Analog Devices Inc | LTC3824HMSE#TRPBF vs LTC3824EMSE#PBF |